Microchip MCP6V34-E/ST

IC OPAMP ZER-DRIFT 4CIRC 14TSSOP / Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
$ 3.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6V34-E/ST.

Microchip

Datasheet50 pages12 years ago

LKR

Inventory History

3 month trend:
-11.70%

CAD Models

Download Microchip MCP6V34-E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.065
$ 7.85
$ 7.85
Stock
143,680
82,995
82,995
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
-
-
-
Slew Rate
0.13 V/µs
-
-
Gain Bandwidth Product
300 kHz
300 kHz
300 kHz
Input Offset Voltage (Vos)
8 µV
-
-
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
120 dB
Common Mode Rejection Ratio
120 dB
110 dB
110 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
-
-

Supply Chain

Projected EOL Date2039-03-11
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2014-03-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA4317IPW
Quad, Low Offset, ail-to- ail I/O Operational Amplifier 14-TSSOP -40 to 125
Texas InstrumentsOPA4330AIPW
Quad, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 14-TSSOP -40 to 125
Texas InstrumentsOPA4330AIPWR
Quad, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 14-TSSOP -40 to 125
IC,Operational Amplifier,QUAD,CMOS,TSSOP,14PIN,PLASTIC RoHS Compliant: Yes
MicrochipMCP6234T-E/ST
MCP6234 Series 6 V 300 kHz Rail-to-Rail I/O Operational Amplifier - TSSOP-14
MicrochipMCP6234-E/ST
MCP6234 Series 6 V 300 kHz Rail-to-Rail I/O Operational Amplifier - SOIC-14LD

Descriptions

Descriptions of Microchip MCP6V34-E/ST provided by its distributors.

IC OPAMP ZER-DRIFT 4CIRC 14TSSOP / Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Linear High Precision Op Amps-Chopper Stabilized, 300kHz, 1.8Vto5.5V, TSSOP-14, RoHS
Microchip SCT
21¦ÌA(x2 Channels) 130mV/¦Ìs 50nV/rtHz 300KHz 120dB Rail to Rail 21mA 4 4 1.8V 5.5V 8¦ÌV 5pA Zero-Drift TSSOP-14 5.1mm*4.5mm*1.05mm
OP AMP, 300KHZ, 8UV, TSSOP-14; No. of Am; OP AMP, 300KHZ, 8UV, TSSOP-14; No. of Amplifiers:4 Amplifier; Bandwidth:300kHz; Slew Rate:0.13V/µs; Supply Voltage Range:1.8V to 5.5V; Amplifier Case Style:TSSOP; No. of Pins:14Pins; Operating Temperature Min:-40°C; Product Range:-

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6V34-E/ST.
  • MCP6V34-EST
  • MCP6V34E/ST
  • MCP6V34EST