Microchip MCP6472T-E/MS

IC OPAMP GP 2MHZ RRO 8MSOP | Microchip Technology Inc. MCP6472T-E/MS
$ 1.404
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6472T-E/MS.

Microchip

Datasheet50 pages12 years ago

Inventory History

3 month trend:
-3.15%

CAD Models

Download Microchip MCP6472T-E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.404
$ 0.762
$ 0.762
Stock
150,913
66,772
66,772
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
1.1 V/µs
1.1 V/µs
Gain Bandwidth Product
2 MHz
2 MHz
2 MHz
Input Offset Voltage (Vos)
2.75 V
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
-
91 dB
91 dB
Common Mode Rejection Ratio
65 dB
70 dB
70 dB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
-
-

Supply Chain

Projected EOL Date2039-05-30
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2013-05-30
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6272-E/MS
MCP6272 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier - MSOP-8
MicrochipMCP6271-E/MS
IC OPAMP GP 1 CIRCUIT 8MSOP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-MSOP
MicrochipMCP6272T-E/MS
MCP6272 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier - MSOP-8
Texas InstrumentsINA332AIDGKT
Low-power, single-supply, CMOS, low-cost, instrumentation amplifier 8-VSSOP -55 to 125
STMicroelectronicsTSV358IST
General purpose low voltage rail to rail input/output op-amp
STMicroelectronicsTS1872AIST
Op Amp Dual Low Power Amplifier R-R I/O 6V 8-Pin MSOP T/R

Descriptions

Descriptions of Microchip MCP6472T-E/MS provided by its distributors.

IC OPAMP GP 2MHZ RRO 8MSOP | Microchip Technology Inc. MCP6472T-E/MS
Op Amp Dual GP R-R I/O 5.5V Automotive 8-Pin MSOP T/R
Dual, 2 Mhz Op, E Temp 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip Technology MCP6472T-E/MS
100¦ÌA(x2 Channels) 1.1V/¦Ìs 27nV/rtHz 2MHz 83dB Rail to Rail 32mA 2 2 5.5V 1.5mV 1pA CMOS MSOP-8 , 3mm*3mm*850¦Ìm
2 MHz Low Power, Low IBias Dual Op Amp
Linear Op Amps, 2000kHz, 2 to 5.5V, MSOP-8, RoHS
Microchip SCT
ROHS3Compliant S-PDSO-G8 MCP6472 Matte Tin (Sn) - annealed op amp buffer circuit 3mm 1pA 2.75V 2000kHz
IC OP AMP GP RR 2MHZ DUAL 8MSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6472T-EMS