Microchip MCP6472-E/MS

Microchip MCP6472-E/MS Low Power Op Amp; 2MHz Rail-Rail; 2 to 5.5 V; 8-Pin MSOP
$ 0.762
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6472-E/MS.

element14 APAC

Datasheet50 pages12 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP6472-E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.762
$ 1.404
$ 1.404
Stock
66,772
150,913
150,913
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
1.1 V/µs
-
-
Gain Bandwidth Product
2 MHz
2 MHz
2 MHz
Input Offset Voltage (Vos)
1.5 mV
2.75 V
2.75 V
Power Supply Rejection Ratio (PSRR)
91 dB
-
-
Common Mode Rejection Ratio
70 dB
65 dB
65 dB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
-
-

Supply Chain

Projected EOL Date2039-05-30
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2013-05-30
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6272-E/MS
MCP6272 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier - MSOP-8
MicrochipMCP6271-E/MS
IC OPAMP GP 1 CIRCUIT 8MSOP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-MSOP
MicrochipMCP6272T-E/MS
MCP6272 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier - MSOP-8
STMicroelectronicsTSV6392AIST
TSV6392A Series 5.5 V 2.4 MHz Rail to Rail SMT Operational Amplifier - MSOIC-8
STMicroelectronicsTSV6393AIST
TSV6393A Series 5.5 V 2.4 MHz Micropower Wide Bandwidth CMOS Op-Amp - MSOP-10
Operational Amplifier, Rail to Rail I/O, High Output Drive Dual; TA= -40 ° to +105°C

Descriptions

Descriptions of Microchip MCP6472-E/MS provided by its distributors.

Microchip MCP6472-E/MS Low Power Op Amp; 2MHz Rail-Rail; 2 to 5.5 V; 8-Pin MSOP
Op Amp Dual GP R-R I/O 5.5V Automotive 8-Pin MSOP Tube
Op Amp, Dual, 2Mhz, 1.1V/Us, Msop-8; No. Of Channels:2Channels; Gain Bandwidth Product:2Mhz; Supply Voltage Range:2V To 5.5V; Ic Case/Package:Msop; No. Of Pins:8Pins; Amplifier Type:Low Bias Current; Input Offset Voltage:1.5Mv Rohs Compliant: Yes |Microchip Technology MCP6472-E/MS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6472-E/MS.
  • MCP6472-EMS
  • MCP6472E/MS
  • MCP6472EMS