Microchip MCP6052T-E/MNY

Op Amp Dual High Precision Amplifier R-R I/O 6V Automotive 8-Pin TDFN EP T/R
$ 1.507
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6052T-E/MNY.

Electro Sonic

Datasheet40 pages15 years ago

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-43.63%

CAD Models

Download Microchip MCP6052T-E/MNY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.507
$ 2.618
Stock
142,648
79,849
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
2
-
Slew Rate
0.15 V/µs
-
Gain Bandwidth Product
385 kHz
-
Input Offset Voltage (Vos)
150 µV
-
Power Supply Rejection Ratio (PSRR)
70 dB
-
Common Mode Rejection Ratio
72 dB
-
Min Supply Voltage
1.8 V
-
Max Supply Voltage
6 V
-
Operating Supply Current
30 µA
-

Supply Chain

Projected EOL Date2034-05-12
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2009-05-12
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6052-E/SN
Op Amp Dual High Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N Tube
MicrochipMCP6232-E/SN
MCP6232 Series 6 V 300 kHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
MicrochipMCP6232-E/MS
IC OPAMP GP 300KHZ RRO 8MSOP / Op Amp Dual GP R-R I/O 6V Automotive 8-Pin MSOP Tube
Texas InstrumentsOPA2317IDGKT
Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R
Texas InstrumentsOPA2317ID
IC OPAMP ZER-DRIFT 2CIRC 8SOIC / Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC
STMicroelectronicsTSV622IST
TSV622 Series 5.5 V 420 kHz Rail-to-Rail CMOS Operational Amplifier - MSOIC-10

Descriptions

Descriptions of Microchip MCP6052T-E/MNY provided by its distributors.

Op Amp Dual High Precision Amplifier R-R I/O 6V Automotive 8-Pin TDFN EP T/R
Operational Amplifier, 2 Func, 150uV Offset-Max, CMOS, PDSO8
30 μA, High Precision Op Amps | IC OPAMP GP 2 CIRCUIT 8TDFN
IC, OP AMP, R-R, 1.8V, 30UA, 8-TDFN; No. of Amplifiers: 2 Amplifier; Bandwidth: 385kHz; Slew Rate: 0.15V/µs; Supply Voltage Range: 1.8V to 6V; Amplifier Case Style: TDFN; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Op

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6052T-EMNY