Microchip MCP6232-E/MS

IC OPAMP GP 300KHZ RRO 8MSOP / Op Amp Dual GP R-R I/O 6V Automotive 8-Pin MSOP Tube
$ 0.381
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6232-E/MS.

Upverter

Datasheet40 pages17 years ago

Microchip

Augswan

Microchip SCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.21%

CAD Models

Download Microchip MCP6232-E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.381
$ 0.39
Stock
184,434
503,452
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.15 V/µs
0.15 V/µs
Gain Bandwidth Product
300 kHz
300 kHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
61 dB
61 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
-
20 µA

Supply Chain

Projected EOL Date2034-08-12
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2004-08-12
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

MicrochipMCP6232T-E/MS
1.8V 200KHz DUAL LOW-COST CMOS OPERATIONAL AMPLIFIER
MicrochipMCP6L02T-E/MS
MCP6L02 Series 6 V 1 MHz Dual Rail-to-Rail Operational Amplifier - MSOP-8
MicrochipMCP6002T-I/MS
MCP6002 Series 6 V 1 MHz SMT Low-Power Operational Amplifier - MSOP-8
STMicroelectronicsTSV622IST
TSV622 Series 5.5 V 420 kHz Rail-to-Rail CMOS Operational Amplifier - MSOIC-10
STMicroelectronicsTS1852AIST
Operational Amplifier, 8 Func, 1000uV Offset-Max, BIPolar, PDSO2
STMicroelectronicsTS1852IST
TS185x Series 6 V 630 kHz Rail-to-Rail Low Power Operational Amplifier - MSOIC-8

Descriptions

Descriptions of Microchip MCP6232-E/MS provided by its distributors.

IC OPAMP GP 300KHZ RRO 8MSOP / Op Amp Dual GP R-R I/O 6V Automotive 8-Pin MSOP Tube
1.8V, 200KHz DUAL LOW-COST CMOS OPERATIONAL AMPLIFIER
MICROCHIP MCP6232-E/MS, DUAL OP AMP, 0.3MHZ RAIL-RAIL, 1.8 TO 6 V, 8-PIN MSOP
Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, PDSO8
20μA(x2 Channels) 150mV/μs 52nV/rtHz 300KHz 61dB shutdown Rail to Rail 23mA 2 2 1.8V 6V 5mV 1pA General Purpose MSOP-8 SMD mount 3mm*3mm*850μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6232-E/MS.
  • MCP6232-EMS
  • MCP6232E/MS
  • MCP6232EMS