Microchip MCP4132T-503E/SN

Digital Pot, 128 steps, SPI, single channel | Microchip Technology Inc. MCP4132T-503E/SN
$ 0.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4132T-503E/SN.

Electro Sonic

Datasheet88 pages17 years ago

Inventory History

3 month trend:
-0.27%

CAD Models

Download Microchip MCP4132T-503E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.95
$ 0.64
Stock
143,372
88,787
Authorized Distributors
6
6
Case/Package
-
SOIC
Number of Pins
8
8
Resistance
50 kΩ
50 kΩ
Number of Taps
129
129
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Memory Type
Volatile
Volatile
Interface
SPI
SPI
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-10-08
Country of AssemblyChina, Thailand
Country of FabricationUnited States of America
Country of OriginChina, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-10-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Digital Pot, 128 steps, SPI, single channel | Microchip Technology Inc. MCP4131T-503E/SN
Digital Pot, 128 steps, SPI, single channel | Microchip Technology Inc. MCP4131T-103E/SN
Digital Pot, 128 steps, SPI, single channel | Microchip Technology Inc. MCP4141T-103E/SN
DIGITAL POT, 256 STEPS, SPI, DUAL CHANNEL8 SOIC 3.90MM(.150IN) T/R
Digital Potentiometer 5kOhm 256POS Non-Volatile Linear Automotive 8-Pin SOIC N T/R
Digital Potentiometer 10kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 8-Pin SOIC N T/R

Descriptions

Descriptions of Microchip MCP4132T-503E/SN provided by its distributors.

Digital Pot, 128 steps, SPI, single channel | Microchip Technology Inc. MCP4132T-503E/SN
MCP4132 Series Single 7-Bit 129 Step SPI 50 kOhm Volatile Digital POT - SOIC-8
IC DGTL POT 50KOHM 129TAP 8SOIC / Digital Potentiometer 50k Ohm 1 Circuit 129 Taps SPI Interface 8-SOIC
Digital Potentiometers, 129Taps, -40 to 125°C, SOIC-8, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4132T-503ESN
  • MCP4132T503E/SN
  • MCP4132T503ESN