Microchip MCP2050T-330E/SL

LIN transceiver with 3.3V Integrated Vreg plus windowed Watchdog Timer
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2050T-330E/SL.

Microchip

Datasheet40 pages11 years ago

CAD Models

Download Microchip MCP2050T-330E/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.385
Stock
72,735
91,271
Authorized Distributors
3
4
Interface
-
-
Max Supply Voltage
-
-
Min Supply Voltage
-
-
Max Operating Temperature
-
125 °C
Min Operating Temperature
-
-40 °C
Mount
-
-
Case/Package
SOIC
SOIC
Max Supply Current
-
-

Supply Chain

Projected EOL Date2026-01-23
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2012-03-29
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

MicrochipMCP2120-I/SL
MCP2120 Series 312.5 kBaud Low Power Infrared Encoder / Decoder - SOIC-14
MicrochipMCP2120T-I/SL
MCP2120 Series 312.5 kBaud Low Power Infrared Encoder / Decoder - SOIC-14
CAN Transceiver, 4.5 to 5.5V, 140mA, -40 to 150C, SOIC-14, RoHS
NXP SemiconductorsTJA1041AT/CM,118
TJA1041A Series 5.25 V 1 Mbit/s High-Speed CAN Transceiver - SOIC-14
NXP SemiconductorsTJA1055T/1J
TJA1055 Series 4.75 to 5.25V Enhanced Fault-Tolerant CAN Transceiver - SOIC-14
NXP SemiconductorsMCZ33897TEFR2
R-PDSO-G14 MCZ33897 Tape & Reel (TR) CANbus interface driver 500mV 8.65mm 83.33Kbps 6/26V

Descriptions

Descriptions of Microchip MCP2050T-330E/SL provided by its distributors.

LIN transceiver with 3.3V Integrated Vreg plus windowed Watchdog Timer
LIN Transceiver with Integrated Vreg 3.3V 20kBd 14-Pin SOIC N T/R
e3 MCP2050 Tape & Reel (TR) LINbus interface receiver 175mV 8.65mm -40C~125C
LIN Transceiver, 8µA, 6 to 18V, -40 to 125°C, SOIC-14, RoHS
Microchip SCT
LIN Transceiver 1TX 1RX 20Kbps 14-Pin SOIC T/R
Lin Transceiver + 3.3V Ldo + Wwdt 14 Soic .150In T/R Rohs Compliant: Yes |Microchip Technology MCP2050T-330E/SL
IC TRANSCEIVER HALF 1/1 14SOIC
LIN TRANSCEIVER + 3.3V LDO + WWDT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2050T-330ESL
  • MCP2050T330E/SL
  • MCP2050T330ESL