Microchip MCP2025T-330E/MD

MCP2025 Series 18 V CMOS Output Surface Mount Specialty Interface IC - DFN-8
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2025T-330E/MD.

Microchip

Datasheet0 pages0 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Microchip MCP2025T-330E/MD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.37
$ 3.28
Stock
56,771
52,111
Authorized Distributors
2
2
Interface
-
-
Max Supply Voltage
-
18 V
Min Supply Voltage
-
6 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
-
-
Case/Package
DFN
DFN
Max Supply Current
-
1 mA

Supply Chain

Projected EOL Date2025-01-22
Country of AssemblyMalaysia, Thailand
Country of FabricationN/A
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2012-06-27
Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 8 hours ago)

Related Parts

MicrochipMCP2562-E/MF
CAN Interface Integrated Circuits; MICROCHIP; MCP2562-E/MF; 1.8 V - 5.5 V; CAN; 1 mm; DFN
MicrochipMCP2561-E/MF
MCP2561 Series 5.5 V Surface Mount High Speed CAN Transceiver - DFN-8
MCP2562 Series 5.5 V 8 Mbps High-Speed CAN Flexible Data Rate Transceiver- DFN-8
Analog DevicesMAX1558ETB+T
Dual, 3mm x 3mm, 1.2A/Programmable-Current USB Switches with Autoreset

Descriptions

Descriptions of Microchip MCP2025T-330E/MD provided by its distributors.

MCP2025 Series 18 V CMOS Output Surface Mount Specialty Interface IC - DFN-8
LIN Transceiver with Integrated Vreg 3.3V 20kBd 8-Pin DFN EP T/R
Lin Transceiver + Vreg Industry Std. pinout
LIN Transceiver, 8µA, 6 to 18V, -40 to 125°C, DFN-8, RoHS
Microchip SCT
Lin Transceiver + Vreg (Industry Std. Pinout) 8 Dfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP2025T-330E/MD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2025T-330EMD
  • MCP2025T330E/MD
  • MCP2025T330EMD