
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | MCP2022AT-330E/ST | 0 | 2500 | Bulk | 17h | |||||||
| Microchip | MCP2022AT-330E/ST | 0 | 1 | Tape & Reel | 35m | |||||||
| Worldway Electronics | MCP2022AT-330E/ST | 23,445 | 7 | Tape & Reel | 3h | |||||||
| Esaler Electronic | MCP2022AT-330E/ST | 2,500 | 19h | |||||||||
| Hi-Tech Circuit Group Ltd. | MCP2022AT-330E/ST | 1,185 | 5d |
Download Microchip MCP2022AT-330E/ST symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip MCP2022AT-330E/ST provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: