Microchip MCP19124-E/MJ

Voltage Mode PWM Controller 20A 300kHz Automotive AEC-Q100 24-Pin QFN EP Tube
$ 3.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP19124-E/MJ.

element14 APAC

Datasheet236 pages9 years ago

Microchip

Microchip SCT

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.875
$ 7.34
Stock
67,100
100,602
Authorized Distributors
6
6
Topology
-
-
Output Voltage
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
QFN
QFN
Number of Pins
24
24

Supply Chain

Projected EOL Date2044-09-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2016-09-16
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsTPS65270RGET
2 Buck Converter with 4.5V to 16V Input Voltage, 2A/3A Output Current 24-VQFN -40 to 85
Texas InstrumentsTPS65270RGER
2 Buck Converter with 4.5V to 16V Input Voltage, 2A/3A Output Current 24-VQFN -40 to 85
Texas InstrumentsTPS65280RGER
5.5V to 18V input, fixed 5V output, 4A synchronous buck converter with dual load switches 24-VQFN -40 to 85
Buck Tape & Reel (TR) e3 Positive DC to DC switching controller 0.009A 4mm 18V 100kHz~400kHz
Analog DevicesMAX8643ETG+
MAX8643 Tube Matte Tin (Sn) Active DC to DC switching regulator 3.3V 4mm 3A 500kHz~2MHz
Analog DevicesMAX8643AETG+
MAX8643 Tube Matte Tin (Sn) Active DC to DC switching regulator 3.3V 4mm 3A 500kHz~2MHz

Descriptions

Descriptions of Microchip MCP19124-E/MJ provided by its distributors.

Voltage Mode PWM Controller 20A 300kHz Automotive AEC-Q100 24-Pin QFN EP Tube
MCP19124 Boost Cuk Flyback SEPIC Tube Automotive AEC-Q100 DC to DC switching controller 4mm 4.5V 31.25kHz~2MHz -40C~125C TJ
PWM CONTROLLER, AEC-Q100, 42V, QFN-24; Input Voltage: -; Output Voltage: -; Output Current: -; Supply Voltage Min: 4.5V; Supply Voltage Max: 42V; Controller IC Case Style: QFN; No. of Pins: 24Pins; Frequency: 2MHz; Operating Tem
Pwm Controller, Aec-Q100, 42V, Qfn-24; Power Supply Controller Type:Quasi-Resonant Controller; No. Of Channels:1Channels; Control Mode:Current Mode Control; Supply Voltage Min:4.5V; Supply Voltage Max:42V; Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip Technology MCP19124-E/MJ

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP19124-E/MJ.
  • MCP19124-EMJ
  • MCP19124E/MJ