Microchip MCP19111T-E/MQ

Digitally Enhanced Power Analog Controller 28-Pin QFN EP T/R
$ 10.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP19111T-E/MQ.

Microchip

Datasheet226 pages9 years ago
Datasheet222 pages13 years ago

RS (Formerly Allied Electronics)

SHENGYU ELECTRONICS

CAD Models

Download Microchip MCP19111T-E/MQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.3
$ 4.05
$ 4.05
Stock
128,180
85,000
85,000
Authorized Distributors
6
6
6
Topology
-
-
-
Output Voltage
3.6 V
3.6 V
3.6 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
QFN
QFN
QFN
Number of Pins
28
28
28

Supply Chain

Projected EOL Date2039-01-28
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2013-01-28
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS51216RUKT
DDR2/DDR3/DDR3L Termination Regulator 2A 4.5V to 5.5V 20-Pin WQFN T/R
BUCK, SYNCH, ADJ, 6A, 1.5MHZ, 34PQFN; Primary Input Voltage:15V; No. of Outputs:
BUCK, SYNCH, ADJ, 6A, 1.5MHZ, 34PQFN; Primary Input Voltage:15V; No. of Outputs:
Texas InstrumentsTPS51518RUKT
DC DC Cntrlr Single-OUT Sync Buck 3V to 28V Input 20-Pin WQFN EP T/R
BUCK, SYNCH, ADJ, 15A, 1MHZ, 34PQFN; Primary Input Voltage:15V; No. of Outputs:1
Texas InstrumentsUCC28250RGPT
Advanced half-bridge/full-bridge PWM controller with pre-bias operation 20-QFN -40 to 125

Descriptions

Descriptions of Microchip MCP19111T-E/MQ provided by its distributors.

Digitally Enhanced Power Analog Controller 28-Pin QFN EP T/R
Controller 4.5V to 32V Automotive 28-Pin QFN EP T/R
Digitally Enhance Power, Configurable Synchronous Buck Pwm Controller 28 Qfn 5X5X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology MCP19111T-E/MQ

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP19111T-EMQ