
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | MCP1826ST-2502E/DB | 272 | 1K | Bulk | ||||||||
| Master Electronics | MCP1826ST-2502E/DB | 272 | 1K | |||||||||
| DigiKey | 150-MCP1826ST-2502E/DBCT-ND | 4,461 | 1 | Cut Tape | ||||||||
| TME | MCP1826ST-2502E/DB | 0 | 4K | 11h | ||||||||
| Microchip | MCP1826ST-2502E/DB | 1,024 | 1 | Tape & Reel | 5h |
Download Microchip MCP1826ST-2502E/DB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip MCP1826ST-2502E/DB provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: