Microchip MCP1826S-2502E/AB

1000 mA, Low Voltage, Low Quiescent Current LDO Regulator | IC REG LINEAR 2.5V 1A TO220-3
$ 1.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1826S-2502E/AB.

Microchip

Datasheet42 pages5 years ago

Newark

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP1826S-2502E/AB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-09-05
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-09-05
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

LDO Regulator Neg -12V 1A 3-Pin(3+Tab) TO-220 Tube / IC REG LDO -12V 1A TO220AB
Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -5.0 V; 2%; TJ = 0°C to +125°C
Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -15 V; 2%; TJ = 0°C to +125°C
Texas InstrumentsLM340T-15/NOPB
Pwr Sply Func, Voltage Regulator, Positive Voltage Out, TO-220,IS 6mA, VO 15V, IO 1A
Texas InstrumentsLM340T-5.0/NOPB
PWR SPLY FUNC, VOLTAGE REGULATOR, POSITIVE VOLTAGE OUT, TO-220,IS 6MA, VO 5V, VN 40UV
Texas InstrumentsLM340AT-5.0/NOPB
Pwr Sply Func, Voltage Regulator, Positive Voltage Out, TO-220,IS 6mA, VO 5V, Vn 40uV

Descriptions

Descriptions of Microchip MCP1826S-2502E/AB provided by its distributors.

1000 mA, Low Voltage, Low Quiescent Current LDO Regulator | IC REG LINEAR 2.5V 1A TO220-3
60dB(100Hz) 220¦ÌA Fixed 1A 1 2.5V 2.3V 2.5V 6V 400mV@ 1A 0.5%(Typ) 0.05(Typ) TO-220-3 9.02mm
MCP1826S Tube Through Hole Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 250mV 9.017mm 1A -40C~125C
IC, LDO, 1A, 2.5V, TO220-3; Primary Input Voltage:2.9V; Output Voltage:2.5V; Dropout Voltage Vdo:250mV; No. of Pins:3; Output Current:1A; Voltage Regulator Case Style:TO-220; SVHC:No SVHC (15-Dec-2010); Base Number:1826; Operating Temperature Range:-40°C to +125°C
Ldo Voltage Regulator, 1A, 2.5V, 3-To-220; Output Type:Fixed; Input Voltage Min:2.3V; Input Voltage Max:6V; No. Of Outputs:1Outputs; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive Output; Ic Mounting:Through Hole Rohs Compliant: Yes |Microchip Technology MCP1826S-2502E/AB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1826S-2502EAB
  • MCP1826S2502E/AB
  • MCP1826S2502EAB