Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM340AT-5.0/NOPB

Pwr Sply Func, Voltage Regulator, Positive Voltage Out, TO-220, IS 6mA, VO 5V, Vn 40uV

$ 0.999
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM340AT-5.0/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Datasheet28 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet29 pages13 years ago

Upverter

TME

element14

Augswan

Inventory History

3 month trend:
-53.96%

CAD Models

Download Texas Instruments LM340AT-5.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM340T-5.0/NOPB
Texas Instruments Linear Regulator, 5V Out, 1A, Single Output, TO-220, TH, 3-Pin
KA7805 Series 5 V Fixed Output 1 A 3-Terminal LDO Regulator - TO-220
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C
onsemiMC7806CTG
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 6.0 V; TJ = 0°C to +125°C
Texas InstrumentsTL750M05CKCSE3
750-mA, 26-V, low-dropout voltage regulator 3-TO-220 0 to 125
Texas InstrumentsTL750M08CKCSE3
750-mA, 26-V, low-dropout voltage regulator 3-TO-220 0 to 125

Descriptions

Descriptions of Texas Instruments LM340AT-5.0/NOPB provided by its distributors.

Pwr Sply Func, Voltage Regulator, Positive Voltage Out, TO-220,IS 6mA, VO 5V, Vn 40uV
Texas Instruments Linear voltage regulator chip, 5 Voutput, 2.4Amaximum output, single output, TO-220, Through-hole, 3needle
Linear Voltage Regulator IC; Voltage Regulator Type:Fixed Positive Linear; Output Voltage Max:5V; Supply Voltage Max:35V; Termination Type:Through Hole; Package/Case:3-TO-220; No. of Pins:3; Current Rating:1A; Output Current:1000mA ;RoHS Compliant: Yes
IC, V REG, LINEAR, 5V; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:7.5V; Input Voltage Max:35V; Product Range:LM340 Voltage Regulators; Output Current:1A; Output Type:Fixed; Linear Regulator Case Style:TO-220; No. of Pins:3Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (27-Jun-2018); Accuracy %:2%; No. of Outputs:1Outputs; Operating Temperature Range:0°C to +125°C; Output Voltage Max:5V; Output Voltage Nom.:5V; Primary Input Voltage:20V; Supply Voltage Max:35V; Supply Voltage Min:7.5V; Termination Type:Through Hole; Voltage Regulator Type:3-Terminal Fixed Positive

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 340AT-5.0/NOPB
  • LM340AT 5.0/NOPB
  • LM340AT-5.0 NOPB
  • LM340AT-5.0/NOPB .
  • LM340AT-5.0/NOPB.
  • LM340AT-5.0NOPB
  • LM340AT5.0/NOPB
  • LM340AT5.0NOPB