onsemi MC7915ACTG

Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -15 V; 2%; TJ = 0°C to +125°C
$ 0.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC7915ACTG.

IHS

Datasheet16 pages5 years ago

HQonline

Augswan

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.22%

CAD Models

Download onsemi MC7915ACTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.43
$ 0.306
$ 0.306
Stock
204,466
608,651
608,651
Authorized Distributors
6
6
6
Case/Package
TO-220
TO-220
TO-220
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Min Input Voltage
17.5 V
17.5 V
17.5 V
Max Input Voltage
30 V
30 V
30 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
2 %
4 %
4 %
Dropout Voltage
1.3 V
1.3 V
1.3 V
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB
60 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

LDO Regulator Neg -12V 1A 3-Pin(3+Tab) TO-220 Tube / IC REG LDO -12V 1A TO220AB
Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -5.0 V; 2%; TJ = 0°C to +125°C
onsemiMC7915CTG
Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -15 V; 4%; TJ = 0°C to +125°C

Descriptions

Descriptions of onsemi MC7915ACTG provided by its distributors.

Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -15 V; 2%; TJ = 0°C to +125°C
PWR SPLY FUNC, VOLTAGE REGULATOR, NEGATIVE VOLTAGE OUT, TO-220,VS -35VDC, VO -15V
Linear Fixed Voltage Regulator 15V 1A TO-220
onsemi Linear voltage regulator chip, -15 Voutput, 1Amaximum output, single output, TO-220, Through-hole, 3needle
MC7900 Series 1 A 15 V Fixed Output Negative Voltage Regulator - TO-220
-15V LDO Regulator, 1A, 2% Acc, TO-220
Standard Regulator Neg -15V 1A 3-Pin(3+Tab) TO-220 Rail
Avnet Japan
LDO, FIXED, -15V, 1A, TO-220-3; Output Type: Fixed; Input Voltage Min: -35V; Input Voltage Max: -23V; Fixed Output Voltage Nom.: -15V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1A; Drop

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC7915ACTG.