onsemi MC7905ACTG

Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -5.0 V; 2%; TJ = 0°C to +125°C
$ 0.22
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC7905ACTG.

IHS

Datasheet16 pages5 years ago

Newark

Farnell

onsemi

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC7905ACTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.22
$ 0.305
$ 0.305
Stock
345,520
2,158,764
2,158,764
Authorized Distributors
2
6
6
Case/Package
TO-220
TO-220
TO-220
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
1 A
1.5 A
1.5 A
Min Input Voltage
7.5 V
7 V
7 V
Max Input Voltage
25 V
25 V
25 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
2 %
-
-
Dropout Voltage
1.3 V
1.4 V
1.4 V
Power Supply Rejection Ratio (PSRR)
70 dB
60 dB
60 dB

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-01-15
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -15 V; 2%; TJ = 0°C to +125°C
LDO Regulator Neg -12V 1A 3-Pin(3+Tab) TO-220 Tube / IC REG LDO -12V 1A TO220AB
onsemiMC7905BTG
Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -5.0 V; 4%; TJ = -40°C to +125°C

Descriptions

Descriptions of onsemi MC7905ACTG provided by its distributors.

Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -5.0 V; 2%; TJ = 0°C to +125°C
PWR SPLY FUNC, VOLTAGE REGULATOR, NEGATIVE VOLTAGE OUT, TO-220,VS -35VDC, VO -5V
MC7900 Series 1 A 5 V Fixed Output Negative Voltage Regulator - TO-220
LDO VOLTAGE REGULATOR, 5V, 1A, TO-220
70dB(120Hz) 8mA Fixed 1A 1 5V 7V 5V 35V 1.3V@ 1A (Typ) 100mV 50mV TO-220 9.28mm
Standard Regulator Neg -5V 1A 3-Pin(3+Tab) TO-220 Rail
Avnet Japan
LDO, FIXED, -5V, 1A, TO-220-3; Output Type: Fixed; Input Voltage Min: -35V; Input Voltage Max: -35V; Fixed Output Voltage Nom.: -5V; Adjustable Output Voltage Min: -; Available until stocks are exhausted Alternative available

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC7905ACTG.