Microchip MCP1826-0802E/ET

LDO Regulator Pos 0.8V 1A 6-Pin(5+Tab) DDPAK Tube
$ 0.356
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1826-0802E/ET.

Microchip

Datasheet36 pages18 years ago
Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Electro Sonic

CAD Models

Download Microchip MCP1826-0802E/ET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.356
$ 1.267
Stock
113,530
92,772
Authorized Distributors
6
6
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
6 V
6 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
-
Output Voltage
800 mV
800 mV
Output Current
1 A
1 A
Dropout Voltage
250 mV
250 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
D2PAK
-
Number of Pins
-
5

Supply Chain

Projected EOL Date2034-09-05
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-09-05
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

60dB(100Hz) 220¦ÌA Fixed 1A 1 5V 2.3V 5V 6V 400mV@ 1A 0.5%(Typ) 0.05(Typ) DDPAK-5 4.83mm
LDO Regulator Pos 2.5V 1A Automotive 6-Pin(5+Tab) DDPAK Tube
Pwr Sply Func; Voltage Regulator; Linear; LDO; D2PAK; IS 120uA; PD 2.083W; VO 0.41V
NCV4276: 5.0 V, 3.3 V, 2.5 V, 1.8 V / 400 mA w/ Enable, w/ 2% or 4% Output Voltage Accuracy LDO
NCV4275A Series 450 mA 5 V Fixed Output LDO Voltage Regulator w/ Reset - D2PAK-5
Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~150C 350mA 4.57mm 310mV

Descriptions

Descriptions of Microchip MCP1826-0802E/ET provided by its distributors.

LDO Regulator Pos 0.8V 1A 6-Pin(5+Tab) DDPAK Tube
VOLTAGE REGULATORS, LDO, 1A CMOS LDO VOUT 0.8V ETR
1A Cmos Ldo, Vout=0.8V, Extended Temp Range 5 Ddpak Tube Rohs Compliant: Yes |Microchip Technology MCP1826-0802E/ET
TO-252-5 Pre-ordered MCUs ROHS
MCP1826 Tube Surface Mount Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 250mV 4.83mm 1A -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1826-0802EET