Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCV8675DS50G

Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~150C 350mA 4.57mm 310mV
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV8675DS50G.

IHS

Datasheet17 pages6 years ago

onsemi

Augswan

CAD Models

Download onsemi NCV8675DS50G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.46
Stock
159,645
306,706
Authorized Distributors
0
4
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
-
5.1 V
Min Output Voltage
5 V
4.9 V
Output Voltage
5 V
5 V
Output Current
350 mA
350 mA
Dropout Voltage
310 mV
500 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-263
TO-263
Number of Pins
5
5
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
45 V
45 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

NCV4276: 5.0 V, 3.3 V, 2.5 V, 1.8 V / 400 mA w/ Enable, w/ 2% or 4% Output Voltage Accuracy LDO
70dB(100Hz) 200¦ÌA Fixed 400mA 1 5V 4.5V 5V 45V 500mV@ 250mA 20mV 15mV D2PAK-5 , 4.83mm
Linear Voltage Regulator, LDO, 450 mA, with Reset 5.0 V

Descriptions

Descriptions of onsemi NCV8675DS50G provided by its distributors.

Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~150C 350mA 4.57mm 310mV
LDO Regulator Pos 5V 0.35A 6-Pin(5+Tab) D2PAK Rail
LDO Regulator, 350 mA, 45 V, 34 µA IQ, with Delay and Reset 5.0 V
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSSO5
IC REG LINEAR 5V 350MA D2PAK-5

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd