Microchip MCP1755S-3302E/MC

Ldo 8 Dfn 2X3X0.9Mm Tube Rohs Compliant: Yes |Microchip Technology MCP1755S-3302E/MC
$ 0.727
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1755S-3302E/MC.

Future Electronics

Datasheet42 pages5 years ago

Geoflip

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-53.17%

CAD Models

Download Microchip MCP1755S-3302E/MC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.727
$ 1.094
Stock
98,224
123,500
Authorized Distributors
6
6
Min Input Voltage
-
3.6 V
Max Input Voltage
17.6 V
17.6 V
Polarity
-
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
3.3 V
3.3 V
Output Current
300 mA
300 mA
Dropout Voltage
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Case/Package
DFN
DFN
Number of Pins
8
8

Supply Chain

Projected EOL Date2039-12-26
Country of AssemblyMalaysia, Thailand
Country of FabricationTaiwan
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2012-12-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Ldo 8 Dfn 2X3X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology MCP1755ST-3302E/MC
Ldo 8 Dfn 2X3X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology MCP1755ST-5002E/MC
Ldo 8 Dfn 2X3X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology MCP1754ST-5002E/MC
LDO Regulator, 300 mA, High PSRR Vout: 3.3 V
STMicroelectronicsLDK220PU40R
LDK220 Series 2.5 to 13.2 Vin 200 mA 4.0 Vout LDO Linear Regulator - DFN-6
STMicroelectronicsLDK220PU50R
LDK220 Series 200 mA 5 V Low Noise Low Drop Voltage Regulator - DFN-6

Descriptions

Descriptions of Microchip MCP1755S-3302E/MC provided by its distributors.

Ldo 8 Dfn 2X3X0.9Mm Tube Rohs Compliant: Yes |Microchip Technology MCP1755S-3302E/MC
LDO Regulator Pos 3.3V 0.3A Automotive 8-Pin DFN EP Tube
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-DFN (2x3)
16v, 300 mA low quiescent current LDO with shutdown
80dB(1kHz) 100¦ÌA Fixed 300mA 1 3.3V 3.6V 3.3V 16V 500mV@ 300mA 0.1%(Typ) 0.01(Typ) DFN-8 2mm*3mm*880¦Ìm
MCP1755 Tube Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 300mV 0.5mm 300mA -40C~125C
IC REG LINEAR 3.3V 300MA 8-DFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1755S-3302EMC
  • MCP1755S3302E/MC
  • MCP1755S3302EMC