
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000015364 | 13,200 | 3300 | 12h | ||||||||
| DigiKey | MCP1755ST-5002E/MCCT-ND | 2,684 | 1 | Cut Tape | ||||||||
| TME | MCP1755ST-5002E/MC | 0 | 3300 | 8h | ||||||||
| Microchip | MCP1755ST-5002E/MC | 13,200 | 1 | Tape & Reel | 1h | |||||||
| Newark | MCP1755ST-5002E/MC | 0 | 3300 | Tape & Reel |
Download datasheets and manufacturer documentation for Microchip MCP1755ST-5002E/MC.
Download Microchip MCP1755ST-5002E/MC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip MCP1755ST-5002E/MC provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MCP1755ST-5002E/MC.