Microchip MCP1711T-18I/5X

1.27¦ÌA Fixed 150mA 1 1.8V 1.4V 1.8V 6V 1.4V@ 150mA 50mV 0.19%/V QFN 1mm*1mm*600¦Ìm
$ 0.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1711T-18I/5X.

Microchip

Datasheet36 pages9 years ago

Future Electronics

Farnell

TME

Inventory History

3 month trend:
-24.80%

Supply Chain

Projected EOL Date2039-05-06
Country of AssemblyJapan
Country of FabricationN/A
Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2015-05-06
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

NCP103 Series 3 V 150 mA Positive Fixed CMOS Low Dropout Regulator - UDFN-4
NCP103 Series 2.8 V 150 mA Positive Fixed CMOS Low Dropout Regulator - UDFN-4
NCP103 Series 3.3 V 150 mA Positive Fixed CMOS Low Dropout Regulator - UDFN-4
STMicroelectronicsLD39020DTPU33R
LD39020 Series 200 mA 3.3 V Fixed Output LDO Voltage Regulator - DFN-4 (1 x 1)
STMicroelectronicsLD39020ADTPU25R
LD39020 Series 200 mA 2.5 V Fixed Output LDO Voltage Regulator - DFN-4 (1 x 1)
STMicroelectronicsLD39020DTPU18R
LD39020 Series 200 mA 3.3 V Fixed Output LDO Voltage Regulator - DFN-4 (1 x 1)

Descriptions

Descriptions of Microchip MCP1711T-18I/5X provided by its distributors.

1.27¦ÌA Fixed 150mA 1 1.8V 1.4V 1.8V 6V 1.4V@ 150mA 50mV 0.19%/V QFN 1mm*1mm*600¦Ìm
LDO Regulator Pos 1.8V 0.15A 4-Pin UQFN EP T/R
IC REG LINEAR 1.8V 150MA 4UQFN / Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-UQFN (1x1)
IC REG LINEAR 1.8V 150MA 4UQFN
UQFN CAPLESS ULTRA LOW IQ LDO IN 1X1 DFN
MCP1711 Tape & Reel (TR) Surface Mount ROHS3Compliant voltage regulator linear 990mV 0.6mm 1.27muA -40C~85C
600 nA Low Quiescent Current LDO
LDO, FIXED, 1.8V, 0.15A, UQFN-4; Output Type: Fixed; Input Voltage Min: 1.4V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 1.8V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150mA; Dr

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1711T-18I 5X
  • MCP1711T-18I/5X.
  • MCP1711T-18I5X
  • MCP1711T18I/5X
  • MCP1711T18I5X