Microchip MCP1703T-4002E/CB

44dB(100Hz) 5¦ÌA Fixed 250mA 1 4V 2.7V 4V 16V 725mV@ 250mA 1%(Typ) 0.1(Typ) SOT-23A-3 1.3mm
$ 0.762
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1703T-4002E/CB.

Electro Sonic

Datasheet32 pages15 years ago

Microchip

Augswan

Arrow.cn

Inventory History

3 month trend:
-0.48%

CAD Models

Download Microchip MCP1703T-4002E/CB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.762
$ 0.991
Stock
200,341
241,865
Authorized Distributors
6
6
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
16 V
16 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
-
Output Voltage
4 V
4 V
Output Current
250 mA
250 mA
Dropout Voltage
525 mV
525 mV
Power Supply Rejection Ratio (PSRR)
44 dB
-

Supply Chain

Projected EOL Date2034-06-26
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-06-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCP1703A Series 3.3 V 250 mA Low Quiescent Current LDO Regulator - SOT-89-3
LDO Regulator Pos 4V 0.25A Automotive AEC-Q100 3-Pin SOT-23A T/R
LDO Regulator Pos 4V 0.25A Automotive 4-Pin(3+Tab) SOT-89 T/R

Descriptions

Descriptions of Microchip MCP1703T-4002E/CB provided by its distributors.

44dB(100Hz) 5¦ÌA Fixed 250mA 1 4V 2.7V 4V 16V 725mV@ 250mA 1%(Typ) 0.1(Typ) SOT-23A-3 1.3mm
MCP1703 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 525mV 1.2954mm 250mA -40C~125C
LDO, FIXED, 4V, 0.25A, -40 TO 125DEG C; Output Type: Fixed; Input Voltage Min: 2.7V; Input Voltage Max: 16V; Fixed Output Voltage Nom.: 4V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 250

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1703T-4002ECB
  • MCP1703T4002E/CB
  • MCP1703T4002ECB