Microchip MCP1703AT-3302E/MB

MCP1703A Series 3.3 V 250 mA Low Quiescent Current LDO Regulator - SOT-89-3
$ 0.563
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1703AT-3302E/MB.

Upverter

Datasheet30 pages14 years ago

Microchip

LKR

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+38.63%

CAD Models

Download Microchip MCP1703AT-3302E/MB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.563
$ 0.563
Stock
303,511
1,010,052
Authorized Distributors
6
6
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
-
Max Output Voltage
-
-
Min Output Voltage
3.3 V
3.3 V
Output Voltage
3.3 V
3.3 V
Output Current
-
250 mA
Dropout Voltage
525 mV
750 mV
Power Supply Rejection Ratio (PSRR)
35 dB
-
Case/Package
SOT-89
SOT-89
Number of Pins
3
3
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
16 V
16 V

Supply Chain

Projected EOL Date2039-03-15
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2012-03-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCP1703 Series 3.3 V 250 mA Fixed Low Quiescent Current LDO Regulator - SOT-89-3
44dB@(100Hz) 250mA Fixed 3.3V Positive 13.2V SOT-89-3 Linear Voltage Regulators (LDO) ROHS
MCP1703 Series 250 mA 3.0 V Low Quiescent Current LDO Regulator - SOT-89-3

Descriptions

Descriptions of Microchip MCP1703AT-3302E/MB provided by its distributors.

MCP1703A Series 3.3 V 250 mA Low Quiescent Current LDO Regulator - SOT-89-3
Fixed LDO Voltage Regulator, 2.7V to 16V, 525mV Dropout, 3.3Vout, 250mAout, SOT-89-3
MCP1703AT-3302E/MB, LDOVOLTAGE REGULATOR,250MA,3.3V 2%,2.7 TO 16VIN,3-PIN SOT-89
LDO, 2.7/16VIN, 0.25A, 3.3V, 2%, 3SOT89; Output Type: Fixed; Input Voltage Min: 2.7V; Input Voltage Max: 16V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1703AT-3302EMB
  • MCP1703AT3302E/MB
  • MCP1703AT3302EMB