Microchip MCP1703AT-4002E/CB

MCP1703A Series 16 V 250 mA Fixed Low Quiescent Current LDO Regulator -SOT-23A-3
$ 0.991
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1703AT-4002E/CB.

Upverter

Datasheet30 pages14 years ago

Microchip

Electro Sonic

Inventory History

3 month trend:
-8.38%

CAD Models

Download Microchip MCP1703AT-4002E/CB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.991
$ 0.762
Stock
241,865
200,341
Authorized Distributors
6
6
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
16 V
16 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
-
Output Voltage
4 V
4 V
Output Current
250 mA
250 mA
Dropout Voltage
525 mV
525 mV
Power Supply Rejection Ratio (PSRR)
-
44 dB

Supply Chain

Projected EOL Date2039-03-15
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2012-03-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCP1703 Series 3.3 V 250 mA Fixed Low Quiescent Current LDO Regulator - SOT-89-3
LDO Regulator Pos 4V 0.25A 4-Pin(3+Tab) SOT-89 T/R
LDO Voltage Regulators; MICROCHIP; MCP1703T-3602E/CB; 3.6 V; 1; 250 mA; 525 mV

Descriptions

Descriptions of Microchip MCP1703AT-4002E/CB provided by its distributors.

MCP1703A Series 16 V 250 mA Fixed Low Quiescent Current LDO Regulator -SOT-23A-3
35dB(100Hz) 5¦ÌA Fixed 250mA 1 4V 2.7V 4V 16V 725mV@ 250mA 1%(Typ) 0.1(Typ) SOT-23A-3 , 1.3mm
MCP1703 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 525mV 2.9mm 250mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1703AT-4002E/CB.
  • MCP1703AT-4002ECB
  • MCP1703AT4002E/CB
  • MCP1703AT4002ECB