Microchip MCP1703T-4002E/MB

LDO Regulator Pos 4V 0.25A 4-Pin(3+Tab) SOT-89 T/R
$ 0.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1703T-4002E/MB.

LKR

Datasheet32 pages15 years ago

Microchip

Augswan

Future Electronics

Arrow.cn

Inventory History

3 month trend:
+10.01%

CAD Models

Download Microchip MCP1703T-4002E/MB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.585
$ 0.56
Stock
191,850
111,265
Authorized Distributors
6
6
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
-
Max Output Voltage
-
-
Min Output Voltage
4 V
-
Output Voltage
4 V
4 V
Output Current
250 mA
250 mA
Dropout Voltage
525 mV
525 mV
Power Supply Rejection Ratio (PSRR)
44 dB
-
Case/Package
-
SOT-89
Number of Pins
3
3
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
16 V
16 V

Supply Chain

Projected EOL Date2034-06-26
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-06-26
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

LDO Regulator Pos 4V 0.25A Automotive 4-Pin(3+Tab) SOT-89 T/R
LDO Regulator Pos 2.8V 0.25A Automotive AEC-Q100 4-Pin(3+Tab) SOT-89 T/R
Pwr Sply Func; Voltage Regulator; LDO; SOT-89; PD 1.635W; VO 3V; Regline +/-0.75%/V
MC78FC40HT1G, LDO VOLTAGE REGULATOR, 100MA, 4 V +/-2.5%, 2TO10 VIN, 3-PIN SOT-89
PWR SPLY FUNC, VOLTAGE REGULATOR, LDO, SOT-89, VS 12V, IS 1.2UA, PD 900MW, VO 4V
Texas InstrumentsUA78L15ACPKG3
Standard Regulator Pos 15V 0.1A 4-Pin(3+Tab) SOT-89 T/R

Descriptions

Descriptions of Microchip MCP1703T-4002E/MB provided by its distributors.

LDO Regulator Pos 4V 0.25A 4-Pin(3+Tab) SOT-89 T/R
LOW LQ 250MA LDO, VIN 16V MAX, VOUT=4.0V
Fixed Positive LDO Regulator, 4V, 0.725V Dropout, CMOS, PSSO3
IC REG LINEAR 4V 250MA SOT89-3
Fixed Regulator 44dB(100Hz) 5μA Positive 250mA 1Ch 4V 2.7V 4V 16V 725mV@250mA 1%(Typ) 0.1(Typ) SOT-89-3 SMD, Adhesive Mount 4.5mm × 2.5mm × 1.5mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1703T-4002EMB
  • MCP1703T4002E/MB
  • MCP1703T4002EMB