Microchip MCP1700T-1802E/MAY

LDO Regulator Pos 1.8V 0.2A 6-Pin DFN T/R
$ 0.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1700T-1802E/MAY.

Microchip

Datasheet0 pages0 years ago

Geoflip

Augswan

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.43%

CAD Models

Download Microchip MCP1700T-1802E/MAY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.53
$ 0.962
Stock
536,187
67,772
Authorized Distributors
6
6
Min Input Voltage
2.3 V
-
Max Input Voltage
6 V
-
Polarity
Positive
-
Output Type
Fixed
-
Number of Regulators
1
-
Output Voltage
1.8 V
1.8 V
Output Current
200 mA
-
Dropout Voltage
150 mV
-
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Projected EOL Date2039-05-28
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2013-05-28
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

STMicroelectronicsLDK120PU-R
LDF120 Series 0.2 A 0.8-3.5 V ADJ Output LDO Voltage Regulator - DFN-6 (1.2x1.3)
STMicroelectronicsLDK120PU30R
LDK120 Series 200 mA 3 V Fixed Output LDO Voltage Regulator - DFN-6
STMicroelectronicsLDK120PU25R
LDK120PU25R, LDO Voltage Regulator, 200mA, 2.5 V +/-3%, 1.9to5.5 Vin, 6-Pin DFN
LDO Regulator, 200 mA, Ultra-Low Dropout, Ultra-High PSRR, Ultra-Low Noise 3.0 V, WDFN
NCV8560MN150R2G, LDO VOLTAGE REGULATOR,150MA,1.5V +/-1.5%,1.75TO6 VIN,5-PIN TSOP
LDO Regulator, 200 mA, Low Dropout, Ultra-High PSRR, Ultra-Low Noise 3.3 V

Descriptions

Descriptions of Microchip MCP1700T-1802E/MAY provided by its distributors.

LDO Regulator Pos 1.8V 0.2A 6-Pin DFN T/R
250Ma Cmos Ldo, Isupply 1Ua And 2% Vout Accuracy 6 Dfn 2X2X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology MCP1700T-1802E/MAY
MCP1700 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 150mV 2mm 200mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1700T-1802EMAY
  • MCP1700T1802E/MAY
  • MCP1700T1802EMAY