STMicroelectronics LDK120PU-R

LDF120 Series 0.2 A 0.8-3.5 V ADJ Output LDO Voltage Regulator - DFN-6 (1.2x1.3)
$ 0.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LDK120PU-R.

HQonline

Datasheet24 pages13 years ago

Future Electronics

TME

Inventory History

3 month trend:
-10.87%

CAD Models

Download STMicroelectronics LDK120PU-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-11-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsLDK120PU30R
LDK120 Series 200 mA 3 V Fixed Output LDO Voltage Regulator - DFN-6
STMicroelectronicsLDK120PU25R
LDK120PU25R, LDO Voltage Regulator, 200mA, 2.5 V +/-3%, 1.9to5.5 Vin, 6-Pin DFN
STMicroelectronicsLDK120PU18R
LDK120 Series 200 mA 1.8 V Fixed Low Noise VLDO Voltage Regulator - DFN-6
LDO Regulator, 150 mA, Ultra-Low Dropout, Low Power, High Performance, with Enable Vout: 1.3 V
250Ma Cmos Ldo, Isupply 1Ua And 2% Vout; |Microchip Technology MCP1700T-1802E/MAY
Fixed Regulator 3V-6V 250mA 44dB(100Hz) 4μA DFN-6 SMD, Adhesive Mount 2mm × 2mm × 830μm

Descriptions

Descriptions of STMicroelectronics LDK120PU-R provided by its distributors.

LDF120 Series 0.2 A 0.8-3.5 V ADJ Output LDO Voltage Regulator - DFN-6 (1.2x1.3)
200 mA low quiescent current very low noise LDO
LDO Voltage Regulators 200mA Low Quiescent Crnt low noise LDO
LDO Regulator Pos 0.8V 0.2A 6-Pin DFN T/R
Low Noise LDO, 200mA, Adj. Output, 1.9-5.5V In, DFN
Adjustable LDO, 200mA, 5.5V Max, 800mV Drop, 300mV@200mA, 60μA Iq, 55dB(120Hz~10kHz), DFN, SMD, 1.2mm × 1.3mm × 360μm
LDK120 Cut Tape (CT) Surface Mount Over Current Over Temperature voltage regulator linear 150mV 0.5mm 200mA -40C~125C
Adjustable Positive LDO Regulator
LOW DROPOUT (LDO) LINEAR REGULATORS
IC REG LINEAR POS ADJ 200MA 6DFN
LDO, ADJ O/P, 0.8V, 0.2A, DFN-6; Output Type: Adjustable; Input Voltage Min: 1.9V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 800mV; Adjustable Output Voltage Max: -; Output Current: 200mA; Dropout Voltage Vdo: 150mV; LDO Regulator Case Style: DFN; No. of Pins: 6Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); Output Voltage Min: 800mV

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LDK120PU-R.