STMicroelectronics LDK120PU25R

LDK120PU25R, LDO Voltage Regulator, 200mA, 2.5 V +/-3%, 1.9to5.5 Vin, 6-Pin DFN
$ 0.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LDK120PU25R.

HQonline

Datasheet24 pages13 years ago

STMicroelectronics

TME

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics LDK120PU25R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsLDK120PU-R
LDF120 Series 0.2 A 0.8-3.5 V ADJ Output LDO Voltage Regulator - DFN-6 (1.2x1.3)
STMicroelectronicsLDK120PU30R
LDK120 Series 200 mA 3 V Fixed Output LDO Voltage Regulator - DFN-6
STMicroelectronicsLDK120PU10R
LDK120PU10R, LDO Voltage Regulator, 200mA, 1 V +/-3%, 1.9 to 5.5 Vin, 6-Pin DFN
NCV8560MN150R2G, LDO VOLTAGE REGULATOR,150MA,1.5V +/-1.5%,1.75TO6 VIN,5-PIN TSOP
LDO Regulator, 150 mA, Ultra-Low Dropout, Low Power, High Performance, with Enable Vout: 1.3 V
LDO Regulator, 150 mA, Ultra-Low Dropout Vout: 1.8 V

Descriptions

Descriptions of STMicroelectronics LDK120PU25R provided by its distributors.

LDK120PU25R, LDO Voltage Regulator, 200mA, 2.5 V +/-3%, 1.9to5.5 Vin, 6-Pin DFN
55dB(120Hz~10kHz) 60μA positive electrode Fixed 200mA 1 2.5V 1.9V 2.5V 5.5V 300mV@ 200mA 0.006%/mA(Typ) 0.05(Typ) DFN SMD mount,glue mount 1.2mm*1.3mm*430μm
LDO, FIXED, 2.5V, 0.2A, DFN-6; Output Type:Fixed; Input Voltage Min:1.9V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:2.5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:200mA; Dr
LDO, FIXED, 2.5V, 0.2A, DFN-6; Output Type: Fixed; Input Voltage Min: 1.9V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 2.5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 200mA; Dropout Voltage Vdo: 150mV; LDO Regulator Case Style: DFN; No. of Pins: 6Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 2.5V 200mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); Output Voltage Nom.: 2.5V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics