Microchip MCP16311T-E/MNY

Switching Controllers 30V Input, PWM/PFM Synchronous Buck Switching Regulator
$ 1.473
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP16311T-E/MNY.

Microchip

Datasheet34 pages4 years ago

Upverter

Augswan

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.04%

CAD Models

Download Microchip MCP16311T-E/MNY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.473
$ 2.83
Stock
1,000,238
95,989
Authorized Distributors
6
6
Case/Package
DFN
-
Number of Pins
8
8
Number of Outputs
1
-
Max Output Current
800 mA
-
Switching Frequency
500 kHz
-
Min Input Voltage
4.4 V
-
Max Input Voltage
30 V
-
Min Output Voltage
2 V
-
Max Output Voltage
24 V
-
Efficiency
95 %
-
Synchronous Rectifier
Yes
-

Supply Chain

Projected EOL Date2039-12-16
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2013-12-16
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

Boost Converter, Sync-Rect, PFM, DC-DC, 800 mA, with True-Cutoff and Ring-Killer
Switching Regulator, Current-mode, 1.9A, 2000kHz Switching Freq-Max, PDSO8
Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A TJ= 0°C to +70°C

Descriptions

Descriptions of Microchip MCP16311T-E/MNY provided by its distributors.

Switching Controllers 30V Input, PWM/PFM Synchronous Buck Switching Regulator
Switching Regulator, Current-mode, 575kHz Switching Freq-Max, PDSO8
Switching voltage regulators; MICROCHIP; MCP16311T-E/MNY; 1; 1 A; 800 µm; 4.4 V - 30 V
30V Synchronous Buck Voltage Regulator
30V Input, 1A Output, High-Efficiency, Integrated Synchronous Switch Step-Down Regulator
DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), Single Output, 2V to 24V, 1 A, 500 kHz, 8 Pins, TDFN-EP
DC/DC CONV, AEC-Q100, SYNC BUCK, TDFN-8; Topology: Synchronous Buck (Step Down); Input Voltage Min: 4.4V; Input Voltage Max: 30V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: TDFN; No. of Pins: 8Pins; Output Current: 1A; Output Voltage Min: 2V; Output Voltage Max: 24V; Switching Frequency: 500kHz; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP16311T-EMNY