onsemi NCV890430MW50TXG

Switching Regulator, Current-mode, 1.9A, 2000kHz Switching Freq-Max, PDSO8
$ 1.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV890430MW50TXG.

Upverter

Datasheet11 pages4 years ago
Technical Drawing1 page6 years ago

Master Electronics

IHS

onsemi

Inventory History

3 month trend:
+21.61%

CAD Models

Download onsemi NCV890430MW50TXG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-02-23
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2022-03-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Automotive Switching Regulator, 1.2 A, 2 MHz, 45 V Load Dump
NCV890100 Series 36 V 2 MHz 1.2 A Automotive Buck Switching Regulator - DFN-8
NCV890130 Series 36 V 1.2 A 2 MHz Automotive Buck Switching Regulator - SOIC-8EP
Analog DevicesMAX8640ZELT12+
IC REG BUCK SYNC 1.2V 0.5A 6UDFN

Descriptions

Descriptions of onsemi NCV890430MW50TXG provided by its distributors.

Switching Regulator, Current-mode, 1.9A, 2000kHz Switching Freq-Max, PDSO8
Automotive 0.6 A 2 MHz 100% Duty Cycle Step-Down Synchronous Regulator NCV890430 - 5.0 V Version
Buck Yes 2MHz PWM Signal 1 5V 5V 37V 3.5V DFN-8 , 3mm*3mm*950¦Ìm
ON SEMICONDUCTOR - NCV890430MW50TXG - DC/DC CONV, AEC-Q100, SYNC BUCK, DFN-8
IC REG BCK PWM SIGNAL 600MA 8DFN
Conv DC-DC 3.5V to 37V Synchronous Step Down Single-Out 5V 0.6A Automotive AEC-Q100 8-Pin DFN EP T/R
Tape & Reel (TR) Tin (Sn) ACTIVE (Last Updated: 5days ago) Active DC to DC switching regulator 13.2V 3mm 600mA 2MHz
DC/DC CONV, AEC-Q100, SYNC BUCK, DFN-8; Topology: Synchronous Buck (Step Down); Input Voltage Min: 3.5V; Input Voltage Max: 37V; DC / DC Converter IC Case: DFN; No. of Pins: 8Pins; Output Current: 600mA; Output Voltage Nom.: 5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd