Microchip MCP1601T-I/MS

Conv DC-DC 2.7V to 5.5V Step Down Single-Out 0.9V to 5.5V 0.5A 8-Pin MSOP T/R
$ 2.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1601T-I/MS.

Microchip

Datasheet24 pages13 years ago
Datasheet22 pages23 years ago
Datasheet2 pages23 years ago

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Microchip MCP1601T-I/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.49
$ 1.35
Stock
268,192
177,899
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
500 mA
500 mA
Switching Frequency
850 kHz
850 kHz
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
10 V
5.5 V
Min Output Voltage
-
900 mV
Max Output Voltage
-
5.5 V
Efficiency
92 %
92 %
Synchronous Rectifier
-
-

Supply Chain

Projected EOL Date2034-01-28
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2003-01-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM5008MM/NOPB
9.5-95V Wide Vin, 350mA Constant On-Time Non-Synchronous Buck egulator 8-VSSOP -40 to 125
Texas InstrumentsLM5007MM/NOPB
9-75V Wide Vin, 500mA Constant On-Time Non-Synchronous Buck egulator 8-VSSOP -40 to 125
Texas InstrumentsLM5007MMX/NOPB
9-75V Wide Vin, 500mA Constant On-Time Non-Synchronous Buck egulator 8-VSSOP -40 to 125
Boost Converter, Sync-Rect, PFM, DC-DC, 400 mA, with True-Cutoff and Ring-Killer

Descriptions

Descriptions of Microchip MCP1601T-I/MS provided by its distributors.

Conv DC-DC 2.7V to 5.5V Step Down Single-Out 0.9V to 5.5V 0.5A 8-Pin MSOP T/R
500 mA Synchronous BUCK Regulator
IC REG BUCK ADJ 0.5A SYNC 8MSOP
500MA SYCHRONOUS BUCK REGULATOR8 MSOP 3X3MM T/R
MCP1601 CAN ALSO FUNCTION IN PFM Tape & Reel (TR) Active DC to DC switching regulator 4.2V 3mm 500mA 750kHz
Ic, smps Controller, voltage-Mode, sop,8Pin, plastic Rohs Compliant: Yes |Microchip Technology MCP1601T-I/MS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1601T-IMS