Texas Instruments LM5008MM/NOPB

9.5-95V Wide Vin, 350mA Constant On-Time Non-Synchronous Buck egulator 8-VSSOP -40 to 125
$ 2.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5008MM/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages13 years ago
Technical Drawing2 pages20 years ago

Farnell

LCSC

Future Electronics

Newark

Inventory History

3 month trend:
-48.29%

CAD Models

Download Texas Instruments LM5008MM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM5008MM/NOPB.

Related Parts

Texas InstrumentsLM5009AMM/NOPB
6-95V Wide Vin, 150mA Constant On-Time Non-Synchronous Buck egulator 8-VSSOP -40 to 125
Texas InstrumentsLM5008MMX/NOPB
9.5-95V Wide Vin, 350mA Constant On-Time Non-Synchronous Buck egulator 8-VSSOP -40 to 125
Texas InstrumentsLM5008AMM/NOPB
100-V 350-mA Constant On-Time Buck Switching Regulator | IC REG BUCK ADJ 350MA 8VSSOP
Boost Converter, Sync-Rect, PFM, DC-DC, 400 mA, with True-Cutoff and Ring-Killer
Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer

Descriptions

Descriptions of Texas Instruments LM5008MM/NOPB provided by its distributors.

9.5-95V Wide Vin, 350mA Constant On-Time Non-Synchronous Buck egulator 8-VSSOP -40 to 125
Texas Instruments Dual Output Buck Regulator, 350mA Max Out, 8-Pin VSSOP
Switching Regulator, Current-mode, 0.35A, 600kHz Switching Freq-Max, BICMOS, PDSO8
9.5 V - 95 Vin 350 mA 2.5 V - 75 Vo Step Down Switching Regulator - VSSOP-8
IC REG BUCK ADJ 0.35A 8VSSOP / Conv DC-DC 9.5V to 95V Step Down Single-Out 2.5V to 75V 0.35A 8-Pin VSSOP T/R
LM5008 Tape & Reel (TR) Matte Tin (Sn) ACTIVE (Last Updated: 1day ago) DC to DC switching regulator 48V 3mm 350mA 50kHz~600kHz
DC/DC Converter IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:95V; Output Voltage Max:75V; Output Current Max:350mA; Switching Frequency Max:600kHz; Supply Voltage Min:9.5V; Supply Voltage Max:95V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5008MM/NOPB .
  • LM5008MM/NOPB.
  • LM5008MMNOPB