Microchip MCP14E10-E/SN

IC; Mosfet Driver; Type; 3A Non-inverting; Dual Output; V(in); ; -40 to 125C; SOIC-8
$ 1.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP14E10-E/SN.

Farnell

Datasheet30 pages15 years ago

TME

Inventory History

3 month trend:
-15.87%

CAD Models

Download Microchip MCP14E10-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.805
$ 1.326
Stock
201,628
165,130
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
2
-
Max Output Current
3 A
3 A
Rise Time
14 ns
14 ns
Fall Time
17 ns
17 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
Max Power Dissipation
699 mW
699 mW

Supply Chain

Projected EOL Date2039-03-28
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2011-03-28
Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 7 hours ago)

Related Parts

DRIVER, MOSFET, DUAL OR, 2A, TTL, 8SOIC; Device Type:MOSFET; Module Configuratio
TTL input, dual non- inverting output, peak 3A sink, 3A source current Low-Side Gate Driver
DRIVER, MOSFET, DUAL OR, 2A, CMOS, 8SOIC; Device Type:MOSFET; Module Configurati
MicrochipMCP14700-E/SN
MOSFET Driver, Dual, High Side and Low Side, 2 A, 4.5 V to 5.5 V, 27 ns, 8 Pins, NSOIC
MicrochipMIC4102YM
MOSFET and Power Driver 3A 2-OUT Hi/Lo Side Non-Inverting 8-Pin SOIC Tube - Rail/Tube
MicrochipMIC4104YM
MOSFET and Power Driver 3A 2-OUT Hi/Lo Side Non-Inverting 8-Pin SOIC Tube

Descriptions

Descriptions of Microchip MCP14E10-E/SN provided by its distributors.

IC; Mosfet Driver; Type; 3A Non-inverting; Dual Output; V(in); ; -40 to 125C; SOIC-8
Driver 3A 2-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin SOIC N Tube
Power MOSFET Driver Low Side, 3A, 18V, SOIC-8, RoHS
Microchip SCT
3AMP DUAL NON-INVERTING WITH ENABLE POWER DRIVER
Mosfet Driver, Soic-8; |Microchip Technology MCP14E10-E/SN
Microchip 8PinMOSFETDriver, 18VPower, SOICencapsulation

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP14E10-E/SN.
  • MCP14E10-ESN
  • MCP14E10E/SN
  • MCP14E10ESN