onsemi FAN3229CMX

DRIVER, MOSFET, DUAL OR, 2A, CMOS, 8SOIC; Device Type: MOSFET; Module Configurati
$ 0.682
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN3229CMX.

IHS

Datasheet24 pages6 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

Future Electronics

Fairchild Semiconductor

Inventory History

3 month trend:
-4.12%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2007-11-15
Lifecycle StatusEOL (Last Updated: 4 days ago)
LTB Date2025-01-05
LTD Date2025-07-05
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Related Parts

TTL input, dual inverting output, peak 3A sink, 3A source current Low-Side Gate Driver
DRIVER, MOSFET, DUAL OR, 2A, TTL, 8SOIC; Device Type:MOSFET; Module Configuratio
TTL input, dual non- inverting output, peak 3A sink, 3A source current Low-Side Gate Driver
MicrochipMIC4425BM
IC DRIVER MOSFET 3A DUAL 8-SOIC
MicrochipMIC4424YM-TR
DRIVER, MOSFET, LOW SIDE, 3A, 8SOIC; Device Type:Low Side; Module Configuration:

Descriptions

Descriptions of onsemi FAN3229CMX provided by its distributors.

DRIVER, MOSFET, DUAL OR, 2A, CMOS, 8SOIC; Device Type:MOSFET; Module Configurati
FAN3229 Series Dual 18 V Surface Mount Low Side Driver - SOIC-8
FAIRCHILD SEMICONDUCTOR FAN3229CMX DRIVER, MOSFET, DUAL OR, 2A, CMOS, 8SOIC
Driver 3A 2-OUT Low Side Full Brdg Inv/Non-Inv 8-Pin SOIC T/R
12ns 2 4.5V 30ns 18V Inverting,Non-Inverting MOSFET,NChannel 9ns Low voltage side 3A,3A SOIC-8 SMD mount,glue mount 4.9mm*3.9mm*1.5mm
DRIVER, MOSFET, DUAL OR, 2A, CMOS, 8SOIC; Device Type:MOSFET; Module Configuration:Low Side; Peak Output Current:3A; Supply Voltage Range:4.5V to 18V; Driver Case Style:SOIC; No. of Pins:8; Output Delay:15ns; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited
The FAN3226-29 family of dual 2A gate drivers is designed to drive N-channel enhancement-mode MOSFETs in low-side switching applications by providing high peak current pulses during the short switching intervals. The driver is available with either TTL or CMOS input thresholds. Internal circuitry provides an under-voltage lockout function by holding the output low until the supply voltage is within the operating range. In addition, the drivers feature matched internal propagation delays between A and B channels for applications requiring dual gate drives with critical timing, such as synchronous rectifiers. This enables connecting two drivers in parallel to effectively double the current capability driving a single MOSFET. The FAN322X drivers incorporate MillerDrive™ architecture for the final output stage. This bipolar-MOSFET combination provides high current during the Miller plateau stage of the MOSFET turn-on / turn-off process to minimize switching loss, while providing rail-to-rail voltage swing and reverse current capability. The FAN3226 offers two inverting drivers and the FAN3227 offers two non-inverting drivers. Each device has dual independent enable pins that default to ON if not connected. In the FAN3228 and FAN3229, each channel has dual inputs of opposite polarity, which allows configuration as non-inverting or inverting with an optional enable function using the second input. If one or both inputs are left unconnected, internal resistors bias the inputs such that the output is pulled low to hold the power MOSFET off.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd