onsemi FAN3229TMX

Tape & Reel (TR) FAN3229 Low-Side 2014 gate driver 12ns -40C~125C TJ 3A 3A 460mW
$ 0.682
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN3229TMX.

IHS

Datasheet24 pages6 years ago
Datasheet0 pages0 years ago

Augswan

Master Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-11.14%

CAD Models

Download onsemi FAN3229TMX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2007-11-15
Lifecycle StatusProduction (Last Updated: 2 days ago)
LTB Date2027-01-06
LTD Date2027-07-06
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 2 days ago)

Related Parts

Tape & Reel (TR) FAN3229 Low-Side 2014 gate driver 12ns -40C~125C TJ 3A 3A 460mW
Tape & Reel (TR) FAN3216 Low-Side 2017 gate driver 12ns -55C~150C TJ 3A 3A 460mW
TTL input, dual non- inverting output, peak 3A sink, 3A source current Low-Side Gate Driver
MicrochipMIC4425BM
IC DRIVER MOSFET 3A DUAL 8-SOIC
MicrochipMIC4424YM-TR
DRIVER, MOSFET, LOW SIDE, 3A, 8SOIC; Device Type:Low Side; Module Configuration:

Descriptions

Descriptions of onsemi FAN3229TMX provided by its distributors.

Tape & Reel (TR) FAN3229 Low-Side 2014 gate driver 12ns -40C~125C TJ 3A 3A 460mW
DRIVER, MOSFET, DUAL OR, 2A, TTL, 8SOIC; Device Type:MOSFET; Module Configuratio
MOSFET and Power Driver 3A 2-OUT High Speed/Lo Side Inv/Non-Inv 8-Pin SOIC T/R
Avnet Japan
FAN3229 Series Dual 18V Surface Mount Low Side Driver - SOIC-8
12ns 2 4.5V 34ns 18V 800mV,2V Inverting,Non-Inverting MOSFET,NChannel 9ns Low voltage side 3A,3A SOIC-8 SMD mount,glue mount 4.9mm*3.9mm*1.5mm
DRIVER, MOSFET, DUAL OR, 2A, TTL, 8SOIC; Device Type:MOSFET; Module Configuration:Low Side; Peak Output Current:3A; Supply Voltage Range:4.5V to 18V; Driver Case Style:SOIC; No. of Pins:8; Output Delay:19ns; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited
The FAN3226-29 family of dual 2A gate drivers is designed to drive N-channel enhancement-mode MOSFETs in low-side switching applications by providing high peak current pulses during the short switching intervals. The driver is available with either TTL or CMOS input thresholds. Internal circuitry provides an under-voltage lockout function by holding the output low until the supply voltage is within the operating range. In addition, the drivers feature matched internal propagation delays between A and B channels for applications requiring dual gate drives with critical timing, such as synchronous rectifiers. This enables connecting two drivers in parallel to effectively double the current capability driving a single MOSFET. The FAN322X drivers incorporate MillerDrive™ architecture for the final output stage. This bipolar-MOSFET combination provides high current during the Miller plateau stage of the MOSFET turn-on / turn-off process to minimize switching loss, while providing rail-to-rail voltage swing and reverse current capability. The FAN3226 offers two inverting drivers and the FAN3227 offers two non-inverting drivers. Each device has dual independent enable pins that default to ON if not connected. In the FAN3228 and FAN3229, each channel has dual inputs of opposite polarity, which allows configuration as non-inverting or inverting with an optional enable function using the second input. If one or both inputs are left unconnected, internal resistors bias the inputs such that the output is pulled low to hold the power MOSFET off.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd