Microchip MIC4102YM

MOSFET and Power Driver 3A 2-OUT Hi/Lo Side Non-Inverting 8-Pin SOIC Tube - Rail/Tube
$ 1.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4102YM.

SHENGYU ELECTRONICS

Datasheet28 pages10 years ago

Factory Futures

TME

iiiC

Inventory History

3 month trend:
+19.93%

CAD Models

Download Microchip MIC4102YM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.89
$ 1.887
$ 1.887
Stock
290,809
240,030
240,030
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
Synchronous
Synchronous
Synchronous
Number of Drivers
2
2
2
Max Output Current
3 A
3 A
3 A
Rise Time
10 ns
600 ns
600 ns
Fall Time
6 ns
300 ns
300 ns
Min Supply Voltage
9 V
9 V
9 V
Max Supply Voltage
16 V
16 V
16 V
Max Power Dissipation
-
-
-

Supply Chain

Projected EOL Date2034-04-22
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Tape & Reel (TR) FAN3217 Low-Side 2017 gate driver 12ns -55C~150C TJ 3A 3A 460mW
Tape & Reel (TR) FAN3216 Low-Side 2017 gate driver 12ns -55C~150C TJ 3A 3A 460mW
Tape & Reel (TR) NCP1392 Half-Bridge 2008 gate driver 40ns -40C~125C TJ 500mA 1A 600V
InfineonIRS2609DSPBF
Tube IRS2609DSPBF Half-Bridge 1996 gate driver 220ns -40C~150C TJ 200mA 350mA 625mW
InfineonAUIRS2004S
IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
InfineonIR2151SPBF
Tube IR2151SPBF Half-Bridge 2001 gate driver 120ns 125C 125mA 250mA 625mW

Descriptions

Descriptions of Microchip MIC4102YM provided by its distributors.

MOSFET and Power Driver 3A 2-OUT Hi/Lo Side Non-Inverting 8-Pin SOIC Tube - Rail/Tube
MIC4102 Series 2.5 Ohm 100 V SMT Half Bridge MOSFET Driver - SOIC-8L
Tube MIC4102 Half-Bridge 2006 gate driver 10ns 125C 2A 3A 0.8V 2.2V
100V HalfBridge MOSFET Driver with Anti-Shoot-through Circuitry
100V Half Bridge MOSFET Driver 2A 9~16V TTL SOIC8L RoHS
MOSFET DRV, 100V, HALF B, TTL, 8SOIC; Driver IC Type:MOSFET; No. of Outputs:2; Output Current:3A; Voltage, Supply Min:9V; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Base Number:4102; Termination Type:SMD; Voltage, Supply Max:16V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.