Microchip MIC4104YM

MOSFET and Power Driver 3A 2-OUT Hi/Lo Side Non-Inverting 8-Pin SOIC Tube
$ 1.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4104YM.

SHENGYU ELECTRONICS

Datasheet19 pages11 years ago

element14 APAC

Components Direct

iiiC

Inventory History

3 month trend:
-68.08%

CAD Models

Download Microchip MIC4104YM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.215
$ 5.24
Stock
506,372
191,483
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Channel Type
Independent
Independent
Number of Drivers
2
2
Max Output Current
3 A
3 A
Rise Time
10 ns
10 ns
Fall Time
6 ns
6 ns
Min Supply Voltage
9 V
9 V
Max Supply Voltage
16 V
16 V
Max Power Dissipation
-
-

Supply Chain

Projected EOL Date2034-01-08
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 7 hours ago)

Related Parts

MicrochipMIC4103YM
MIC4103 Series 2.5 Ohm 100 V SMT Half Bridge MOSFET Driver - SOIC-8
MicrochipMIC4103YM-TR
Driver 100V 3A 2-OUT High and Low Side Full Brdg/Half Brdg Non-Inv 8-Pin SOIC N T/R
Driver 3A 2-OUT Low Side Full Brdg Non-Inv Automotive 8-Pin SOIC N T/R
Driver 3A 2-OUT Low Side Full Brdg Inv/Non-Inv Automotive 8-Pin SOIC N T/R
Driver 3A 2-OUT Low Side Full Brdg Inv Automotive 8-Pin SOIC N T/R
MicrochipMIC4423YM
In a Pack of 10, Microchip MIC4423YM Dual Low Side MOSFET Power Driver, 3A 8-Pin, SOIC

Descriptions

Descriptions of Microchip MIC4104YM provided by its distributors.

MOSFET and Power Driver 3A 2-OUT Hi/Lo Side Non-Inverting 8-Pin SOIC Tube
MIC4104 Series 2.5 Ohm 100 V SMT Half Bridge MOSFET Driver - SOIC-8
100V HalfBridge MOSFET Driver 3/2A SOURCE/SINK CURRENT TTL INPUT
MOSFET DRV, 100V, HALF B, TTL, 8SOIC; Driver Configuration: Half Bridge; Peak Output Current: 3A; Supply Voltage Min: 9V; Supply Voltage Max: 16V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 24ns; Output Delay: 24ns; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 4104; Device Type: MOSFET; Module Configuration: Half Bridge; No. of Outputs: 2Outputs; Operating Temperature Range: -40°C to +125°C; Output Current: 2A; Output Resistance: 2.5ohm; Supply Voltage Range: 9V to 16V; Termination Type: Surface Mount Device

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.