onsemi FAN3217TMX

TTL input, dual non- inverting output, peak 3A sink, 3A source current Low-Side Gate Driver
$ 0.673
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN3217TMX.

Upverter

Datasheet17 pages6 years ago
Technical Drawing1 page7 years ago

IHS

Master Electronics

Future Electronics

onsemi

Inventory History

3 month trend:
+45.78%

CAD Models

Download onsemi FAN3217TMX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Tape & Reel (TR) FAN3229 Low-Side 2014 gate driver 12ns -40C~125C TJ 3A 3A 460mW
Tape & Reel (TR) FAN3229 Low-Side 2014 gate driver 12ns -40C~125C TJ 3A 3A 460mW
Tape & Reel (TR) FAN3216 Low-Side 2017 gate driver 12ns -55C~150C TJ 3A 3A 460mW
MicrochipMIC4425BM
IC DRIVER MOSFET 3A DUAL 8-SOIC
MicrochipMIC4424YM-TR
DRIVER, MOSFET, LOW SIDE, 3A, 8SOIC; Device Type:Low Side; Module Configuration:

Descriptions

Descriptions of onsemi FAN3217TMX provided by its distributors.

TTL input, dual non- inverting output, peak 3A sink, 3A source current Low-Side Gate Driver
Tape & Reel (TR) FAN3217 Low-Side 2017 gate driver 12ns -55C~150C TJ 3A 3A 460mW
DRIVER, MOSFET, LS, DUAL, 2A, TTL, 8SOIC; Device Type:MOSFET; Module Configurati
DRIVER, MOSFET, LS, DUAL, 2A, TTL, 8SOIC; Device Type:MOSFET; Module Configuration:Low Side; Peak Output Current:3A; Supply Voltage Range:4.5V to 18V; Driver Case Style:SOIC; No. of Pins:8; Output Delay:19ns; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited
The FAN3216 and FAN3217 dual 2A gate drivers are designed to drive N-channel enhancement-mode MOSFETs in low-side switching applications by providing high peak current pulses during the short switching intervals. They are both available with TTL input thresholds. Internal circuitry provides an under-voltage lockout function by holding the output LOW until the supply voltage is within the operating range. In addition, the drivers feature matched internal propagation delays between A and B channels for applications requiring dual gate drives with critical timing, such as synchronous rectifiers. This also enables connecting two drivers in parallel to effectively double the current capability driving a single MOSFET.The FAN3216/17 drivers incorporate MillerDriveH architecture for the final output stage. This bipolar-MOSFET combination provides high current during the Miller plateau stage of the MOSFET turn-on / turn-off process to minimize switching loss, while providing rail-to-rail voltage swing and reverse current capability.The FAN3216 offers two inverting drivers and the FAN3217 offers two non-inverting drivers. Both are offered in a standard 8-pin SOIC package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd