Texas Instruments TPS61007DGSG4

Low Input Voltage Boost Converter with Adjustable Output 10-VSSOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61007DGSG4.

Texas Instruments

Datasheet26 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages15 years ago
Datasheet27 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet16 pages26 years ago

iiiC

CAD Models

Download Texas Instruments TPS61007DGSG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.288
$ 3.288
Stock
176,619
377,612
377,612
Authorized Distributors
0
3
3
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
200 mA
200 mA
200 mA
Switching Frequency
840 kHz
840 kHz
840 kHz
Min Input Voltage
800 mV
800 mV
800 mV
Max Input Voltage
3.3 V
3.3 V
3.3 V
Min Output Voltage
1.5 V
1.5 V
1.5 V
Max Output Voltage
3.3 V
3.3 V
3.3 V
Efficiency
90 %
90 %
90 %
Synchronous Rectifier
No
No
No

Related Parts

Texas InstrumentsTPS61001DGS
Low Input Voltage Boost Converter with Fixed 1.5V Output 10-MSOP -40 to 85
Texas InstrumentsTPS61002DGS
Low Input Voltage Boost Converter with Fixed 1.8V Output 10-VSSOP -40 to 85
Texas InstrumentsTPS61016DGSG4
Low Input Voltage Synchronous Boost Converter with Fixed 3.3V Output 10-VSSOP -40 to 85
Boost Converter, Sync-Rect, PFM, DC-DC, 400 mA, with True-Cutoff and Ring-Killer
Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer

Descriptions

Descriptions of Texas Instruments TPS61007DGSG4 provided by its distributors.

Low Input Voltage Boost Converter with Adjustable Output 10-VSSOP -40 to 85
Conv DC-DC 0.8V to 3.3V Step Up Single-Out 1.5V to 3.3V 0.2A 10-Pin VSSOP Tube
CURRENT-MODE RoHS Compliant Adjustable DUAL Switching Regulator IC 85C 840kHz 200mA 3mm
1.3 A SWITCHING REGULATOR 840 kHz SWITCHING FREQ-MAX PDSO10
Switching Regulator IC; No. of Outputs:1; Output Voltage:3.3V; Output Current:200mA; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:3.3V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.