Texas Instruments TPS60501DGS

Switched Capacitor Regulator, 0.25A, 1200kHz Switching Freq-Max, PDSO10
$ 1.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS60501DGS.

Farnell

Datasheet25 pages12 years ago
Datasheet24 pages18 years ago
Datasheet24 pages13 years ago

Texas Instruments

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+83.60%

CAD Models

Download Texas Instruments TPS60501DGS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.02
$ 0.571
Stock
487,067
511,746
Authorized Distributors
1
4
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
250 mA
250 mA
Switching Frequency
800 kHz
800 kHz
Min Input Voltage
1.8 V
1.8 V
Max Input Voltage
6.5 V
6.5 V
Min Output Voltage
3.3 V
3.3 V
Max Output Voltage
3.3 V
3.3 V
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS60501DGS.

Related Parts

Texas InstrumentsTPS62007QDGSRQ1
Automotive 2V to 5.5V, 600mA Buck Converter with 3.3V Fixed Output Voltage 10-VSSOP -40 to 125
Texas InstrumentsTPS62046DGQR
3.3-V Output, 1.2-A, 95% Efficient Step-Down Converter, 18uA, MSOP-10, QFN-10 10-HVSSOP -40 to 85
Texas InstrumentsTPS62000DGSR
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Boost Converter, Sync-Rect, PFM, DC-DC, 400 mA, with True-Cutoff and Ring-Killer

Descriptions

Descriptions of Texas Instruments TPS60501DGS provided by its distributors.

Switched Capacitor Regulator, 0.25A, 1200kHz Switching Freq-Max, PDSO10
250-mA, 3.3-V High-Efficiency Step-Down Charge Pump 10-VSSOP -40 to 85
Charge Pump No 800KHz Fixed 1 3.3V 3.3V 6.5V 1.8V VSSOP-10 SMD mount 3mm*3mm*1.02mm
TPS60501 Tube Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 4days ago) DC to DC switching regulator 3.3V 3mm 250mA 555mW
Charge Pump, Buck, 3.3V, Vssop-10; Output Type:Fixed; Input Voltage Min:1.8V; Input Voltage Max:6.5V; Dc/Dc Converter Ic Case:Vssop; No. Of Pins:10Pins; Output Current:250Ma; Fixed Output Voltage Nom.:3.3V; Adjustable Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS60501DGS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS60501DGS .
  • TPS60501DGS.