Microchip MCP112T-315E/TT

Voltage supervisor, 3.15V, PP, Low, SOT23 | Microchip Technology Inc. MCP112T-315E/TT
$ 0.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP112T-315E/TT.

Newark

Datasheet26 pages20 years ago

Microchip

Augswan

RS (Formerly Allied Electronics)

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+110%

CAD Models

Download Microchip MCP112T-315E/TT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-06-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2004-06-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Voltage supervisor, 3.15V, OD, Low, SOT23 | Microchip Technology Inc. MCP131T-315E/TT
MCP121 Series 3.08 V 80 ms Surface Mount Micropower Voltage Supervisor SOT23-3
MCP102 Series 3.08 V 80 ms SMT Micropower Voltage Supervisor - SOT-23-3
Analog DevicesADM1818-20ARTZ-RL7
Processor Supervisor 2.55V 1 Active Low/Open Drain Automotive 3-Pin SOT-23 T/R
Analog DevicesADM1815-20ARTZ-RL7
Microprocessor Supervisory in SOT-23 with Active Low Push-Pull Output Choices
Analog DevicesADM1816-R23ARTZ-R7
Processor Supervisor 2.31V 2.5V/3V/3.3V/5V Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of Microchip MCP112T-315E/TT provided by its distributors.

Voltage supervisor, 3.15V, PP, Low, SOT23 | Microchip Technology Inc. MCP112T-315E/TT
Processor Supervisor 3.08V 1 Active Low/Push-Pull Automotive 3-Pin SOT-23 T/R
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 IC VOLT DET 3.08V LOW
IC, SUPERVISOR, 3.08V, LOW, SOT-23B; Threshold Voltage:3.08V; No. of Supervisors / Monitors:1; Supply Voltage Range:1V to 5.5V; Reset Type:Active-Low; Supply Current:1µA; Delay Time:90µs; Digital IC Case Style:SOT-23B; No. of Pins:3; SVHC:No SVHC (15-Dec-2010); Base Number:112; Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP112T-315E/TT.
  • MCP112T-315ETT
  • MCP112T315E/TT
  • MCP112T315ETT