Microchip MCP102T-315E/TT

MCP102 Series 3.08 V 80 ms SMT Micropower Voltage Supervisor - SOT-23-3
$ 0.489
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP102T-315E/TT.

element14 APAC

Datasheet28 pages21 years ago

Farnell

Microchip

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-52.18%

CAD Models

Download Microchip MCP102T-315E/TT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-10-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCP121 Series 3.08 V 80 ms Surface Mount Micropower Voltage Supervisor SOT23-3
Voltage supervisor, 3.15V, OD, Low, SOT23 | Microchip Technology Inc. MCP131T-315E/TT
MCP121 Series 2.93V 80 ms Surface Mount Micropower Voltage Supervisor SOT23-3
Analog DevicesADM1816-10ARTZ-RL7
Processor Supervisor 2.88V 1 Active Low/Open Drain Automotive 3-Pin SOT-23 T/R
Analog DevicesADM1818-5ARTZ-RL7
Processor Supervisor 3.06V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
Analog DevicesADM1816-5ARTZ-RL7
Processor Supervisor 3.06V 1 Active Low/Open Drain 3-Pin SOT-23 T/R

Descriptions

Descriptions of Microchip MCP102T-315E/TT provided by its distributors.

MCP102 Series 3.08 V 80 ms SMT Micropower Voltage Supervisor - SOT-23-3
Supervisor, Active-Low, Push-Pull Reset; |Microchip Technology MCP102T-315E/TT
Micropower Voltage Supervisors | IC SUPERVISOR 3.08V LOW SOT-23B
VOLTAGE DETECTOR, 1 uA, 5.5V, 3-SOT-23; Threshold Voltage:3.08V; No. of Supervisors / Monitors:1Monitors; Supply Voltage Min:1V; Supply Voltage Max

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP102T-315E/TT.
  • MCP102T-315ETT
  • MCP102T315E/TT
  • MCP102T315ETT