Microchip M2S005-1FGG484

FPGA SmartFusion2 Family 6060 Cells 65nm Technology 1.2V 484-Pin FBGA Tray
$ 22.798
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip M2S005-1FGG484.

Microchip

Datasheet66 pages1 year ago
Datasheet4 pages1 year ago
Datasheet119 pages3 years ago

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Projected EOL Date2049-02-04
Country of AssemblySouth Korea
Country of FabricationSingapore
Country of OriginSouth Korea
Export Control Classification Number (ECCN) Code3A991.d
Harmonized Tariff Schedule (HTS) Code8542.31.0070
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

MicrochipM2GL005-FG484
FPGA IGLOO2 6060 Cells 340MHz 65nm Technology 1.2V 484-Pin FBGA
MicrochipM2S010-FG484
FPGA SmartFusion2 Family 9744 Cells 65nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA IGLOO2 12084 Cells 400MHz 65nm Technology 1.2V 484-Pin FBGA
Lattice SemiconductorLFE3-17EA-7FN484I
Latticeecp3 ; 17K Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE3-17EA-7FN484I
Lattice SemiconductorLFE3-17EA-8LFN484C
Latticeecp3 ; 17K Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE3-17EA-8LFN484C
Lattice SemiconductorLFE3-17EA-8LFN484I
Latticeecp3 ; 17K Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE3-17EA-8LFN484I

Descriptions

Descriptions of Microchip M2S005-1FGG484 provided by its distributors.

FPGA SmartFusion2 Family 6060 Cells 65nm Technology 1.2V 484-Pin FBGA Tray
Fpga, 166Mhz, Fpbga-484 Rohs Compliant: Yes |Microchip Technology M2S005-1FGG484
FIELD PROGRAMMABLE GATE ARRAY, CMOS, BGA, BGA484,22X22,40
SmartFusion2 SoC FPGA, ARM Cortex-M3, 6KLEs
IC SOC CORTEX-M3 166MHZ 484FBGA
FIELD PROGRAMMABLE GATE ARRAY; Form Of Terminal: BALL; No. of Terminals: 484; Package Code: BGA; Package Shape: SQUARE; Pitch Of Terminal: 1 mm;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.