Lattice Semiconductor LFE3-17EA-7FN484I

Latticeecp3 ; 17K Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE3-17EA-7FN484I
$ 43.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE3-17EA-7FN484I.

IHS

Datasheet148 pages2 years ago

SHENGYU ELECTRONICS

Future Electronics

CAD Models

Download Lattice Semiconductor LFE3-17EA-7FN484I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 43.66
$ 37.64
Stock
52,977
126,091
Authorized Distributors
2
2
Case/Package
BGA
BGA
Number of Pins
484
484
Number of Logic Blocks (LABs)
2125
2125
Number of Logic Elements/Cells
17000
17000
Number of I/Os
222
222
Number of Gates
-
-
RAM Size
87.5 kB
87.5 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-11-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Lattice SemiconductorLFXP2-17E-6F484C
FPGA LatticeXP2 Family 17000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
Lattice SemiconductorLFE2-12E-6F484C
FPGA LatticeECP2 Family 12000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
Lattice SemiconductorLFXP20E-5FN388C
FPGA LatticeXP Family 20000 Cells 400MHz 130nm Technology 1.2V 388-Pin FBGA Tray

Descriptions

Descriptions of Lattice Semiconductor LFE3-17EA-7FN484I provided by its distributors.

Latticeecp3 ; 17K Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE3-17EA-7FN484I
FPGA 420 MHz PBGA484
IC FPGA 222 I/O 484FBGA
17.3K LUTs 222 I/O 1.2V -7 Speed IND
IC MPU M680X0 25MHZ 184CQFP
Field Programmable Gate Array

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors