Microchip M2S010-FG484

FPGA SmartFusion2 Family 9744 Cells 65nm (CMOS) Technology 1.2V 484-Pin FBGA
$ 43.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip M2S010-FG484.

Microchip

Datasheet66 pages2 years ago
Datasheet4 pages1 year ago
Datasheet119 pages3 years ago

Upverter

X-ON

SHENGYU ELECTRONICS

Supply Chain

Projected EOL Date2049-02-04
Country of AssemblySouth Korea
Country of FabricationSingapore
Country of OriginSouth Korea
Export Control Classification Number (ECCN) Code3A991.d
Harmonized Tariff Schedule (HTS) Code8542.31.0070
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

FPGA SmartFusion2 12084 Cells 166MHz 65nm Technology 1.2V 484-Pin FBGA
Lattice SemiconductorLCMXO2-7000ZE-1FG484C
Fpga, 6864 Logic Cell, Fpbga-48485Deg C; |Lattice Semiconductor LCMXO2-7000ZE-1FG484C
Lattice SemiconductorLCMXO2-7000ZE-1FG484I
Fpga, 6864 Logic Cell, Fpbga-484100Deg C; |Lattice Semiconductor LCMXO2-7000ZE-1FG484I
FPGA SmartFusion2 Family 12084 Cells 166MHz 65nm Technology 2.5V/3.3V 400-Pin FBGA
FPGA Spartan-3A Family 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 400-Pin F-BGA
FPGA Spartan-3A Family 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 400-Pin F-BGA

Descriptions

Descriptions of Microchip M2S010-FG484 provided by its distributors.

FPGA SmartFusion2 Family 9744 Cells 65nm (CMOS) Technology 1.2V 484-Pin FBGA
Smartfusion2 Soc Fpga, Arm Cortex-M3, 12; |Microchip Technology M2S010-FG484
SmartFusion2 SoC FPGA, ARM Cortex-M3, 12KLEs
FIELD PROGRAMMABLE GATE ARRAY; Form Of Terminal: BALL; No. of Terminals: 484; Package Code: BGA; Package Shape: SQUARE; Width: 23 mm;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • M2S010FG484