Microchip M2GL005-FG484

FPGA IGLOO2 6060 Cells 340MHz 65nm Technology 1.2V 484-Pin FBGA
$ 17.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip M2GL005-FG484.

Microchip

Datasheet4 pages5 years ago
Datasheet62 pages2 years ago
Datasheet99 pages1 year ago
Datasheet119 pages3 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

Supply Chain

Projected EOL Date2049-02-04
Country of AssemblySouth Korea
Country of FabricationSingapore
Country of OriginSouth Korea
Export Control Classification Number (ECCN) Code3A991.d
Harmonized Tariff Schedule (HTS) Code8542.31.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

FPGA IGLOO®2 Family 6060 Cells 1.2V 400-Pin VFBGA Tray
MicrochipM2GL005-VF400
Igloo2 Low Density Fpga, 6Kles 400 Lfbga; |Microchip Technology M2GL005-VF400
Igloo2 Low Density Fpga, 6Kles 484 Pbga; |Microchip Technology M2GL005-1FGG484I
Lattice SemiconductorLCMXO2-4000ZE-1FG484I
Fpga, 4320 Logic Cell, Fpbga-484100Deg C; |Lattice Semiconductor LCMXO2-4000ZE-1FG484I
Lattice SemiconductorLCMXO2-7000ZE-1FG484C
Fpga, 6864 Logic Cell, Fpbga-48485Deg C; |Lattice Semiconductor LCMXO2-7000ZE-1FG484C
Lattice SemiconductorLCMXO2-7000ZE-1FG484I
Fpga, 6864 Logic Cell, Fpbga-484100Deg C; |Lattice Semiconductor LCMXO2-7000ZE-1FG484I

Descriptions

Descriptions of Microchip M2GL005-FG484 provided by its distributors.

FPGA IGLOO2 6060 Cells 340MHz 65nm Technology 1.2V 484-Pin FBGA
IGLOO2 Low Density FPGA, 6KLEs
FIELD PROGRAMMABLE GATE ARRAY, BGA, BGA484,22X22,40
IC FPGA IGLOO2 5K LUTS 484FBGA
FIELD PROGRAMMABLE GATE ARRAY; Grading Of Temperature: OTHER; Form Of Terminal: BALL; No. of Terminals: 484; Package Code: BGA; Package Shape: SQUARE;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • M2GL005FG484