
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000107252 | 42,000 | 3K | 11h | ||||||||
| TME | LX7180A-01CLQ-TR | 0 | 3K | 7h | ||||||||
| Microchip | LX7180A-01CLQ-TR | 50,980 | 1 | Tape & Reel | 25m | |||||||
| Newark | LX7180A-01CLQ-TR | 0 | 3K | Tape & Reel | ||||||||
| Onlinecomponents.com | LX7180A-01CLQ-TR | 0 | 750 | Bulk |
Download datasheets and manufacturer documentation for Microchip LX7180A-01CLQ-TR.
Download Microchip LX7180A-01CLQ-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip LX7180A-01CLQ-TR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip LX7180A-01CLQ-TR.