onsemi NCP5217AMNTXG

DC DC Cntrlr Single-OUT Sync Step Down 4.5V to 27V Input 14-Pin QFN EP T/R
$ 0.324
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP5217AMNTXG.

Upverter

Datasheet17 pages15 years ago
Technical Drawing1 page7 years ago

Augswan

IHS

iiiC

Inventory History

3 month trend:
+129%

CAD Models

Download onsemi NCP5217AMNTXG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-07-20
Lifecycle StatusEOL (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 years ago)

Related Parts

Synchronous Buck Regulator, Integrated, 2.0 A, 1.0 MHz, with Light Load Efficiency
IC REG BUCK ADJUSTABLE 5A 16QFN / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 16-VFQFN Exposed Pad
NCP5230 Buck Tape & Reel (TR) e3 DC to DC switching controller 5mA 3mm 3.3V 100kHz~1MHz
Texas InstrumentsTLV62150RGTR
Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1A 16-VFQFN Exposed Pad
Low Voltage Synchronous Buck Controller Low Voltage Synchronous Buck Controller

Descriptions

Descriptions of onsemi NCP5217AMNTXG provided by its distributors.

DC DC Cntrlr Single-OUT Sync Step Down 4.5V to 27V Input 14-Pin QFN EP T/R
300kHz 4.5V~27V 1 Step-down type QFN-14-EP(3.5x3.5) DC-DC Controllers ROHS
SYNC BUCK CONTROLLER, 300KHZ, HQFN-14; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; No. of Outputs: 1 Output; Duty Cycle (%): -; Controller IC Case Style: HQFN; No. of Pins: 14Pins; Switching Frequency: 300kHz; Topology:
The NCP5217A is a synchronous step-down controller for high performance battery-power systems. The NCP5217A includes a high efficiency PWM controller. A pin is provided to enable or disable force PWM mode of operation. An internal power good voltage monitor tracks the SMPS output. NCP5217A also

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd