Texas Instruments TPS61201DRCT

Converter DC-DC Single Step Up 0.3V to 5.5V 10-Pin VSON EP T/R
$ 1.776
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61201DRCT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages13 years ago
Datasheet29 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages15 years ago
Datasheet25 pages18 years ago
Datasheet5 pages20 years ago

Newark

HQonline

Arrow.cn

iiiC

Inventory History

3 month trend:
-5.96%

CAD Models

Download Texas Instruments TPS61201DRCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.776
$ 1.64
Stock
299,937
481,423
Authorized Distributors
5
2
Case/Package
QFN
QFN
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
300 mA
300 mA
Switching Frequency
-
-
Min Input Voltage
300 mV
300 mV
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
3.3 V
3.3 V
Max Output Voltage
3.3 V
3.3 V
Efficiency
90 %
90 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61201DRCT.

Related Parts

Texas InstrumentsTPS61200DRCR
0.3-V input voltage, adjustable ouput voltage boost converter with 1.3-A switches, 3-mm x 3-mm QFN 10-VSON -40 to 125
Texas InstrumentsTPS61202DRCT
LOW INPUT VOLTAGE SYNCHRONOUS BOOST CONVERTER WITH 1.3-A SWITCHES | IC REG BOOST 5V 1.2A 10VSON
Texas InstrumentsTPS61200DRCTG4
Conv DC-DC 0.3V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.6A 10-Pin VSON EP T/R

Descriptions

Descriptions of Texas Instruments TPS61201DRCT provided by its distributors.

Converter DC-DC Single Step Up 0.3V to 5.5V 10-Pin VSON EP T/R
Regulators - Non-Isolated Switching DC/DC 0.3V In Vltg Boost
Battery Charge Controller, Current-mode, 1.5A, 1650kHz Switching Freq-Max, PDSO10
Texas Instruments Boost Converter, Max Out 3.33V, Max In 5.5V
0.3-V input voltage, 3.3-V fixed output voltage boost converter with 1.3-A switches, 3-mm x 3-mm QFN 10-VSON -40 to 125
IC REG BST 3.3V 1.2A SYNC 10SON
Ic, Sync Boots Converter, 0.3A; Topology:Synchronous Boost (Step Up); Input Voltage Min:300Mv; Input Voltage Max:5.5V; Dc/Dc Converter Ic Case:Son; No. Of Pins:10Pins; Output Current:300Ma; Output Voltage Nom.:3.3V; Switching Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS61201DRCT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS61201DRCT .