Microchip LR12LG-G

Standard Regulator Pos 1.2V to 88V 0.0005A Automotive 8-Pin SOIC N T/R
$ 1.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LR12LG-G.

ODG (Origin Data Global)

Datasheet10 pages12 years ago

Microchip

TME

Electro Sonic

Inventory History

3 month trend:
-4.03%

CAD Models

Download Microchip LR12LG-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-07-21
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM78L12ACMX/NOPB
54dB(120Hz) 3mA Fixed 100mA 1 12V 13.7V 12V 35V 1.7V @I=40 mA 100mV 180mV SOIC-8 , 1.5mm
Texas InstrumentsLM78L12ACM/NOPB
Pwr Sply Func, Voltage Regulator, Positive Voltage Out, SOIC, IS 3mA, PD
Texas InstrumentsLM78L15ACMX/NOPB
VOLTAGE REGULATOR, 15V, 100MA, 8-SOIC; O; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
LM2931 Series 100 mA 5 V Fixed Output Surface Mount LDO Regulator - SOIC-8
onsemiLM2931CDG
PWR SPLY FUNC, VOLTAGE REGULATOR, LDO, SOIC-8,VS 40VDC, VO 2.7 TO 29.5V, VN 140UV/V
LM2931 Series 100 mA Adjustable Output SMT LDO Voltage Regulator - SOIC-8

Descriptions

Descriptions of Microchip LR12LG-G provided by its distributors.

Standard Regulator Pos 1.2V to 88V 0.0005A Automotive 8-Pin SOIC N T/R
HIGH INPUT VOLTAGE ADJUSTABLE 3-TERMINAL LINEAR REGULATOR
60dB(120Hz) Adjustable 50mA 1 1.2V 13.2V 88V 100V 3% 0.03%/V SOIC-8 , 4.9mm*3.9mm*1.65mm
Linear Current Regulators, 13.2 to 100V, 50mA, SOIC-8, RoHS
Microchip SCT
8 SOIC 3.90MM(.150IN) T/RHIGH INPUT VOLTAGE ADJUSTABLE 3-TERMINAL LINEAR REGULAT
Adjustable Positive Standard Regulator, 1.2V Min, 88V Max, BIPolar, PDSO8
LINEAR VOLT REG, 0.1A, 1.2-88V, NSOIC-8; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.2V; Adjustable Output Voltage Max: 88V; Input Voltage Min: 13.2V; Input Voltage Max: 100V; Product Range: -; Output Curren
Linear Voltage Regulator, 0.1A, 1.2-88V, Nsoic-8; Output Type:Adjustable; No. Of Outputs:1Outputs; Output Voltage - Nom:-; Output Voltage Min:1.2V; Output Voltage Max:88V; Input Voltage Min:13.2V; Input Voltage Max:100V Rohs Compliant: Yes |Microchip Technology LR12LG-G

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LR12LG-G.